onsemi LM201A Serye Mga Precision Amplifier

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
onsemi Precision Amplifiers Precision Single Chnl -40 to 105deg C 26,413May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 5 V/us 2 mV 75 nA +/- 20 V +/- 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM201A Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers Precision Single Chnl -25 to 85deg C 2,946May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 5 V/us 2 mV 75 nA +/- 20 V +/- 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM201A AEC-Q100 Reel, Cut Tape, MouseReel