onsemi LM2902 Serye Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

onsemi Operational Amplifiers - Op Amps 3-26V Quad Lo PWR -40 to 105deg C 23,509May Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM2902 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-26V Quad Lo PWR -40 to 105deg C 32,902May Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C LM2902 Reel, Cut Tape, MouseReel
onsemi LM2902EDR2G
onsemi Operational Amplifiers - Op Amps OP AMP LOW PWR QUAD 2,287May Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SMD/SMT No Shutdown - 40 C + 105 C LM2902 Reel, Cut Tape, MouseReel