INA105
INA106
INA117
INA132
INA133
INA143
INA145
INA146
INA148
INA149
INA152
INA154
INA157
INA159
INA2132
INA2133
INA2143
INA500
INA592
INA597
1 Channel
2 Channel
4 Channel
100 kHz
125 kHz
135 kHz
150 kHz
160 kHz
200 kHz
300 kHz
500 kHz
550 kHz
800 kHz
1 MHz
1.5 MHz
2 MHz
3.1 MHz
4 MHz
5 MHz
22 MHz
27 MHz
40.7 MHz
68 MHz
0.1 V/us
0.18 V/us
0.19 V/us
0.2 V/us
0.32 V/us
0.4 V/us
0.45 V/us
1 V/us
2.6 V/us
3 V/us
5 V/us
14 V/us
15 V/us
18 V/us
52 V/us
55 V/us
57 V/us
75 V/us
220 V/us
230 V/us
- 72 dB
- 40 dB
36 dB to 60 dB
38.4 dB
40 dB to 68 dB
54 dB
54 dB to 76 dB
56 dB
60 dB
62 dB, 75 dB
64 dB
64 dB to 96 dB
68 dB
70 dB
70 dB to 80 dB
72 dB
72 dB to 80 dB
72 dB to 82 dB
73 dB to 83 dB
74 dB
7 mA
8 mA
12 mA
15 mA
20 mA
25 mA
26 mA
27 mA
30 mA
32 mA
33 mA
35 mA
36 mA
37 mA
45 mA
50 mA
55 mA
60 mA
65 mA
80 mA
1.2 pA
20 pA
750 pA
50 nA
210 nA
250 nA
315 nA
370 nA
500 nA
600 nA
900 nA
- 10 uA
1.5 uA
2.1 uA
4.5 uA
4.6 uA
4.8 uA
5.5 uA
6 uA
8 uA
14 uV
14 uV, 28 uV
20 uV
50 uV
75 uV
100 uV
125 uV
150 uV
175 uV
250 uV
265 uV
350 uV
400 uV
450 uV
500 uV
600 uV
700 uV
1 mV
1.2 mV
1.4 mV
- 20 V, 20 V, 40 V
3.5 V
3.6 V
3.63 V
5.25 V
5.4 V
5.5 V
6 V
11 V
12 V
12.6 V
15 V
18 V
20 V
28 V
33 V
35 V
36 V
1.35 V, 1.35 V, 2.7 V
1.7 V
1.8 V
2 V
2.5 V
2.7 V
2.85 V
2.97 V
3 V
3.15 V
3.3 V
3.75 V
4 V
4.5 V
4.7 V
4.75 V
5 V
8 V
10 V
9 uA
13.5 uA, 14.5 uA
18.5 uA
19 uA
160 uA
250 uA
260 uA
500 uA
550 uA
570 uA
600 uA
780 uA
810 uA
950 uA
1.1 mA
1.14 mA
1.15 mA
1.35 mA
1.37 mA
1.5 mA
CFP-16
CFP-8
Die
HTSSOP-14
HVSSOP-8
LLP-14
LLP-16
LLP-8
MSOP-8
PDIP-8
QFN-10
SC-70-6
SOIC-14
SOIC-8
SOT-23-6
TO-99-8
TSSOP-16
TSSOP-38
UQFN-14
UQFN-HR-16
Bulk
Cut Tape
MouseReel
Reel
Tube