AD621 Serye Mga Instrumentation Amplifier

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Channel 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Packaging
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 2,301May Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 54May Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 1,510May Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 2 nA 35 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 2,647May Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 500 pA 35 uV 18 V 2.3 V 1.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 4,331May Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 500 pA 35 uV 18 V 2.3 V 1.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 134May Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 2 nA 35 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 420May Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 500 pA 25 uV 18 V 2.3 V 1.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD621 1 Channel 800 kHz 1.2 V/us 110 dB 500 pA 25 uV 18 V 2.3 V 1.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel