Operational Amplifiers - Op Amps 900 kHz 16V CMOS 235uA 5V 3 to 16V
+1 image
TSX561AILT
STMicroelectronics
1:
₱70.18
14,475 May Stock
# ng Piyesa ng Mouser
511-TSX561AILT
STMicroelectronics
Operational Amplifiers - Op Amps 900 kHz 16V CMOS 235uA 5V 3 to 16V
14,475 May Stock
1
₱70.18
10
₱50.81
25
₱45.99
100
₱40.66
3,000
₱33.76
6,000
Tingnan
250
₱38.16
500
₱36.60
1,000
₱35.38
6,000
₱33.00
Bumili
Min.: 1
Mult.: 1
Mga detalye
1 Channel
900 kHz
1.1 V/us
600 uV
100 pA
16 V
3 V
250 uA
92 mA
76 dB
55 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX561A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps MicroPWR 900 kHz 16V CMOS Op Amp
+1 image
TSX564IPT
STMicroelectronics
1:
₱93.96
3,250 May Stock
# ng Piyesa ng Mouser
511-TSX564IPT
STMicroelectronics
Operational Amplifiers - Op Amps MicroPWR 900 kHz 16V CMOS Op Amp
3,250 May Stock
1
₱93.96
10
₱69.02
25
₱62.64
100
₱55.62
2,500
₱46.81
7,500
Tingnan
250
₱52.32
500
₱50.29
1,000
₱49.65
7,500
₱44.08
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
900 kHz
1.1 V/us
1 mV
100 pA
16 V
3 V
250 uA
92 mA
76 dB
55 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX564
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz
+1 image
TSX564IQ4T
STMicroelectronics
1:
₱112.52
7,896 May Stock
# ng Piyesa ng Mouser
511-TSX564IQ4T
STMicroelectronics
Operational Amplifiers - Op Amps 16V CMOS Op Amps 235uA 5V 900kHz
7,896 May Stock
1
₱112.52
10
₱83.52
25
₱75.98
100
₱67.86
3,000
₱55.85
6,000
Tingnan
250
₱63.80
500
₱61.48
1,000
₱59.16
6,000
₱54.58
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
900 kHz
1.1 V/us
1 mV
100 pA
16 V
3 V
250 uA
92 mA
76 dB
55 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX564
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA
+1 image
TSX921IYLT
STMicroelectronics
1:
₱73.66
5,500 May Stock
# ng Piyesa ng Mouser
511-TSX921IYLT
STMicroelectronics
Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA
5,500 May Stock
1
₱73.66
10
₱53.36
25
₱48.37
100
₱42.80
3,000
₱34.80
6,000
Tingnan
250
₱40.14
500
₱38.57
1,000
₱35.61
6,000
₱34.10
Bumili
Min.: 1
Mult.: 1
Mga detalye
1 Channel
10 MHz
17.2 V/us
4 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX921
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 10MHz, rail-to-rail 16V CMOS op-amps
+3 image
TSX922IQ2T
STMicroelectronics
1:
₱96.86
2,400 May Stock
# ng Piyesa ng Mouser
511-TSX922IQ2T
STMicroelectronics
Operational Amplifiers - Op Amps 10MHz, rail-to-rail 16V CMOS op-amps
2,400 May Stock
1
₱96.86
10
₱71.34
25
₱64.96
100
₱57.48
250
Tingnan
3,000
₱43.50
250
₱54.11
500
₱52.08
1,000
₱50.34
3,000
₱43.50
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
10 MHz
17 V/us
4 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX922
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Automotive-grade, very high accuracy (70 uV), high bandwidth (3 MHz), high tempe
TSZ182H1YDT
STMicroelectronics
1:
₱368.30
1,137 May Stock
# ng Piyesa ng Mouser
511-TSZ182H1YDT
STMicroelectronics
Operational Amplifiers - Op Amps Automotive-grade, very high accuracy (70 uV), high bandwidth (3 MHz), high tempe
1,137 May Stock
1
₱368.30
10
₱267.38
25
₱249.40
100
₱219.24
250
Tingnan
2,500
₱142.68
250
₱208.22
500
₱186.76
1,000
₱168.20
2,500
₱142.68
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
2.3 MHz
4.6 V/us
3.5 uV
200 pA
5.5 V
2.2 V
700 uA
88 dB
50 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 175 C
AEC-Q100
Reel, Cut Tape
Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
+2 image
TSZ182IDT
STMicroelectronics
1:
₱81.20
8,165 May Stock
# ng Piyesa ng Mouser
511-TSZ182IDT
STMicroelectronics
Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
8,165 May Stock
1
₱81.20
10
₱59.74
25
₱53.71
100
₱47.62
2,500
₱38.57
7,500
Tingnan
250
₱44.72
500
₱42.98
1,000
₱40.72
7,500
₱37.87
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
2.3 MHz
4.6 V/us
3.5 uV
300 pA
5.5 V
2.2 V
800 uA
29 mA
94 dB
50 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ182
Reel, Cut Tape
Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
TSZ182IQ2T
STMicroelectronics
1:
₱77.72
3,620 May Stock
# ng Piyesa ng Mouser
511-TSZ182IQ2T
STMicroelectronics
Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
3,620 May Stock
1
₱77.72
10
₱56.49
25
₱51.16
100
₱45.36
3,000
₱36.19
6,000
Tingnan
250
₱42.57
500
₱40.89
1,000
₱37.82
6,000
₱36.08
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
3 MHz
4.7 V/us
1 uV
300 pA
5.5 V
2.2 V
800 uA
29 mA
108 dB
37 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ182
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power dual voltage comparator
LM2903WST
STMicroelectronics
1:
₱67.86
283 May Stock
# ng Piyesa ng Mouser
511-LM2903WST
STMicroelectronics
Operational Amplifiers - Op Amps Low power dual voltage comparator
283 May Stock
1
₱67.86
10
₱48.89
25
₱44.25
100
₱39.09
4,000
₱32.07
8,000
Tingnan
250
₱36.66
500
₱35.15
1,000
₱33.93
8,000
₱31.15
Bumili
Min.: 1
Mult.: 1
Mga detalye
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Hi-Gain Hi-Out
+4 image
L272D
STMicroelectronics
1:
₱194.30
981 May Stock
1,000 Inaasahan 3/9/2026
# ng Piyesa ng Mouser
511-L272D
STMicroelectronics
Operational Amplifiers - Op Amps Dual Hi-Gain Hi-Out
981 May Stock
1,000 Inaasahan 3/9/2026
Alternatibong Packaging
1
₱194.30
10
₱128.18
25
₱118.32
100
₱108.46
1,000
Tingnan
1,000
₱91.64
2,000
₱65.54
5,000
₱64.38
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
350 kHz
1 V/us
60 mV
2.5 uA
28 V, +/- 14 V
4 V, +/- 2 V
8 mA
1 A
60 dB
SOIC-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
L272
Tube
Operational Amplifiers - Op Amps Dual Wideband JFET
+2 image
LF253DT
STMicroelectronics
1:
₱63.22
2,447 May Stock
# ng Piyesa ng Mouser
511-LF253DT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Wideband JFET
2,447 May Stock
Alternatibong Packaging
1
₱63.22
10
₱45.70
25
₱41.30
100
₱34.86
2,500
₱19.95
7,500
Tingnan
250
₱30.86
500
₱27.72
1,000
₱20.82
7,500
₱19.31
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
4 MHz
16 V/us
10 mV
200 pA
+/- 18 V
+/- 3 V
3.2 mA
60 mA
70 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LF253
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Wideband JFET
LF347D
STMicroelectronics
1:
₱79.46
690 May Stock
3,000 Inaasahan 3/11/2026
# ng Piyesa ng Mouser
511-LF347D
STMicroelectronics
Operational Amplifiers - Op Amps Quad Wideband JFET
690 May Stock
3,000 Inaasahan 3/11/2026
Alternatibong Packaging
1
₱79.46
1,000
₱17.05
4,000
₱16.59
8,000
₱16.18
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
4 MHz
16 V/us
10 mV
200 pA
18 V
- 18 V
2 mA
60 mA
100 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LF347
Tube
Operational Amplifiers - Op Amps Quad Wideband JFET
LF347DT
STMicroelectronics
1:
₱82.36
726 May Stock
# ng Piyesa ng Mouser
511-LF347D-TR
STMicroelectronics
Operational Amplifiers - Op Amps Quad Wideband JFET
726 May Stock
Alternatibong Packaging
1
₱82.36
10
₱50.05
25
₱42.05
100
₱31.90
2,500
₱18.68
7,500
Tingnan
250
₱27.61
500
₱24.24
1,000
₱21.75
7,500
₱16.24
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
4 MHz
16 V/us
10 mV
200 pA
18 V
- 18 V
10.8 mA
60 mA
70 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LF347
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Low Power
LM124DT
STMicroelectronics
1:
₱101.50
2,456 May Stock
# ng Piyesa ng Mouser
511-LM124DT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Low Power
2,456 May Stock
1
₱101.50
10
₱64.96
25
₱58.00
100
₱47.73
2,500
₱30.28
7,500
Tingnan
250
₱41.64
500
₱39.44
1,000
₱33.18
7,500
₱27.67
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
1.3 MHz
400 mV/us
5 mV
100 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
LM124
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power, low input bias current
LM224ADT
STMicroelectronics
1:
₱20.30
9,545 May Stock
# ng Piyesa ng Mouser
511-LM224ADT
STMicroelectronics
Operational Amplifiers - Op Amps Low power, low input bias current
9,545 May Stock
1
₱20.30
10
₱14.21
25
₱12.64
100
₱10.90
2,500
₱8.58
10,000
Tingnan
250
₱9.80
1,000
₱9.40
10,000
₱8.06
20,000
₱7.89
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
1.3 MHz
400 mV/us
5 mV
100 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM224A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Low Power
+1 image
LM224APT
STMicroelectronics
1:
₱46.40
2,788 May Stock
7,500 Inaasahan 3/23/2026
# ng Piyesa ng Mouser
511-LM224AP
STMicroelectronics
Operational Amplifiers - Op Amps Quad Low Power
2,788 May Stock
7,500 Inaasahan 3/23/2026
1
₱46.40
10
₱27.72
25
₱23.84
100
₱18.62
2,500
₱9.86
7,500
Tingnan
250
₱15.54
500
₱13.05
1,000
₱11.66
7,500
₱8.47
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
1.3 MHz
400 mV/us
5 mV
100 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM224A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Low Power
LM224D
STMicroelectronics
1:
₱98.02
1,110 May Stock
# ng Piyesa ng Mouser
511-LM224D
STMicroelectronics
Operational Amplifiers - Op Amps Quad Low Power
1,110 May Stock
Alternatibong Packaging
1
₱98.02
10
₱64.96
25
₱53.48
100
₱47.04
250
Tingnan
250
₱42.40
500
₱39.15
1,000
₱23.95
4,000
₱15.72
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
1.3 MHz
400 mV/us
5 mV
100 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM224
Tube
Operational Amplifiers - Op Amps Quad Low Power
LM224DT
STMicroelectronics
1:
₱19.14
8,834 May Stock
# ng Piyesa ng Mouser
511-LM224DT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Low Power
8,834 May Stock
Alternatibong Packaging
1
₱19.14
10
₱13.22
25
₱11.77
100
₱11.19
500
Tingnan
2,500
₱10.56
500
₱10.85
1,000
₱10.56
2,500
₱10.56
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
1.3 MHz
400 mV/us
5 mV
100 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM224
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Low Power
+1 image
LM258APT
STMicroelectronics
1:
₱47.56
4,219 May Stock
# ng Piyesa ng Mouser
511-LM258AP
STMicroelectronics
Operational Amplifiers - Op Amps Dual Low Power
4,219 May Stock
1
₱47.56
10
₱28.30
25
₱24.36
100
₱19.08
4,000
₱10.03
8,000
Tingnan
250
₱15.89
500
₱13.34
1,000
₱11.89
8,000
₱8.58
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
1.1 MHz
600 mV/us
3 mV
50 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
1.2 mA
40 mA
85 dB
55 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Low Input Bias +32 V max 40mA out
+1 image
LM258AST
STMicroelectronics
1:
₱43.50
10,491 May Stock
# ng Piyesa ng Mouser
511-LM258AST
STMicroelectronics
Operational Amplifiers - Op Amps Dual Low Input Bias +32 V max 40mA out
10,491 May Stock
1
₱43.50
10
₱28.30
25
₱24.36
100
₱19.02
4,000
₱10.03
8,000
Tingnan
250
₱15.89
500
₱13.34
1,000
₱11.89
8,000
₱8.58
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
1.1 MHz
600 mV/us
3 mV
50 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
1.2 mA
40 mA
85 dB
55 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Low Power
+2 image
LM258D
STMicroelectronics
1:
₱93.38
2,018 May Stock
# ng Piyesa ng Mouser
511-LM258D
STMicroelectronics
Operational Amplifiers - Op Amps Dual Low Power
2,018 May Stock
Alternatibong Packaging
1
₱93.38
4,000
₱15.66
8,000
₱11.83
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
1.1 MHz
600 mV/us
5 mV
150 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
350 uA
40 mA
85 dB
55 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 25 C
+ 85 C
LM258
Tube
Operational Amplifiers - Op Amps Dual Low Power
+1 image
LM258PT
STMicroelectronics
1:
₱39.44
4,162 May Stock
# ng Piyesa ng Mouser
511-LM258P
STMicroelectronics
Operational Amplifiers - Op Amps Dual Low Power
4,162 May Stock
1
₱39.44
10
₱23.49
25
₱20.18
100
₱15.78
4,000
₱8.35
8,000
Tingnan
250
₱13.17
500
₱11.02
1,000
₱9.86
8,000
₱7.13
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
1.1 MHz
600 mV/us
5 mV
150 nA
30 V, +/- 15 V
3 V, +/- 1.5 V
1.2 mA
40 mA
85 dB
55 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low power dual operational amplifiers
+2 image
LM258WDT
STMicroelectronics
1:
₱24.36
2,864 May Stock
# ng Piyesa ng Mouser
511-LM258WDT
STMicroelectronics
Operational Amplifiers - Op Amps Low power dual operational amplifiers
2,864 May Stock
1
₱24.36
10
₱17.11
25
₱15.31
100
₱13.22
2,500
₱9.45
7,500
Tingnan
250
₱12.30
500
₱11.60
1,000
₱10.79
7,500
₱8.58
Bumili
Min.: 1
Mult.: 1
Mga detalye
2 Channel
1.1 MHz
600 mV/us
5 mV
150 nA
30 V
3 V
700 uA
40 mA
85 dB
55 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM258W
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier
LM2902BYDT
STMicroelectronics
1:
₱22.62
1,609 May Stock
# ng Piyesa ng Mouser
511-LM2902BYDT
STMicroelectronics
Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier
1,609 May Stock
1
₱22.62
10
₱15.54
25
₱13.86
100
₱13.28
2,500
₱9.28
7,500
Tingnan
500
₱12.88
1,000
₱9.63
7,500
₱9.11
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
Reel, Cut Tape
Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier
LM2902BYPT
STMicroelectronics
1:
₱23.20
2,297 May Stock
# ng Piyesa ng Mouser
511-LM2902BYPT
STMicroelectronics
Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier
2,297 May Stock
1
₱23.20
10
₱18.33
100
₱17.23
2,500
₱9.63
7,500
₱9.51
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
1.2 MHz
600 mV/us
4 mV
150 nA
36 V
3 V
1.4 mA
70 dB
TSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel, Cut Tape, MouseReel