STMicroelectronics UA741 Serye Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 8,293May Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 5 mV 500 nA 40 V 5 V 1.7 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C UA741 Tube

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 12,063May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 500 mV/us 5 mV 100 nA 40 V, +/- 22 V 5 V, +/- 2.5 V 2.8 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C UA741 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 8,220May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 500 mV/us 5 mV 100 nA 40 V, +/- 22 V 5 V, +/- 2.5 V 2.8 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 105 C UA741 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 343May Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 5 mV 100 nA 40 V, +/- 22 V 5 V, +/- 2.5 V 2.8 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C UA741 Tube