2401 Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401IDBVR A 595-TLV2401IDBVR 1,240May Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5.5 kHz 2.5 mV/us 1.2 mV 300 pA 16 V 2.5 V 900 nA 200 uA 120 dB 500 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV2401 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 16-V 5.5-kHz 5,109May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 kHz 2.5 mV/us 1.2 mV 300 pA 16 V 2.5 V 900 nA 200 uA 120 dB 500 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TLV2401 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401CDBVT A 595-TLV2401CDBVT 1,393May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 kHz 2.5 mV/us 1.2 mV 300 pA 16 V 2.5 V 900 nA 200 uA 120 dB 500 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV2401 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401CD A 5 A 595-TLV2401CD 1,585May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 5.5 kHz 2.5 mV/us 1.2 mV 300 pA 16 V 2.5 V 900 nA 200 uA 120 dB 500 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2401 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401IDBVT A 595-TLV2401IDBVT 4,896May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 kHz 2.5 mV/us 1.2 mV 300 pA 16 V 2.5 V 900 nA 200 uA 120 dB 500 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV2401 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps MicroPower A 595-TLV 9101IDBVR A 595-TLV A 595-TLV9101IDBVR 218May Stock
Min.: 1
Mult.: 1

1 Channel 5.5 kHz 2.5 mV/us 1.2 mV 300 pA 16 V 2.5 V 900 nA 200 uA 120 dB 500 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLV2401 Tube
Texas Instruments Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401CDBVR A 595-TLV2401CDBVR 491May Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5.5 kHz 2.5 mV/us 1.2 mV 300 pA 16 V 2.5 V 900 nA 200 uA 120 dB 500 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV2401 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401ID A 5 A 595-TLV2401ID 95May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 5.5 kHz 2.5 mV/us 1.2 mV 300 pA 16 V 2.5 V 900 nA 200 uA 120 dB 500 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2401 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401IDR A A 595-TLV2401IDR Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 600
Mult.: 75

1.2 mV 300 pA 16 V, +/- 8 V 2.5 V, +/- 1.25 V 900 nA 200 uA 120 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2401 Tube