LM224 Serye Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 11
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power quad op-amps with low input bias current 107,799May Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg 14,556May Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 600 mV/us 5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg 37,809May Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1 MHz 600 mV/us 2 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 3 mA 40 mA 85 dB TSSOP-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Op Amp A 595-LM 224D A 595-LM224D A A 595-LM224D 402May Stock
15,000Inaasahan 8/3/2026
Min.: 1
Mult.: 1
Max.: 650
: 2,500

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quadruple Oper Ampli fier ALT 595-LM224D ALT 595-LM224DR 3,690May Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 4,099May Stock
Min.: 1
Mult.: 1
Max.: 250

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 25 C + 85 C LM224 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 32-V 1.2-MHz op amp 14-CDIP -25 t 201May Stock
350Inaasahan 5/7/2026
Min.: 1
Mult.: 1
Max.: 20
Hindi
4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz CDIP-14 Through Hole No Shutdown - 25 C + 85 C LM224 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 1,612May Stock
3,000Inaasahan 5/27/2026
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 5,630May Stock
7,500Inaasahan 7/20/2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power 1.3 MHz Quad Op Amp 100dB 3,755May Stock
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 105 C LM224 Tube
STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Min.: 1
Mult.: 1

4 Channel 1.3 MHz 400 mV/us 3 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 70 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM224