Operational Amplifiers - Op Amps Quad with 2kV ESD Protection
LM324KDR
Texas Instruments
1:
₱28.56
7,800 May Stock
# ng Piyesa ng Mouser
595-LM324KDR
Texas Instruments
Operational Amplifiers - Op Amps Quad with 2kV ESD Protection
7,800 May Stock
Alternatibong Packaging
1
₱28.56
10
₱19.81
25
₱17.73
100
₱15.35
2,500
₱12.44
5,000
Tingnan
250
₱14.28
500
₱13.57
1,000
₱13.03
5,000
₱12.32
Bumili
Min.: 1
Mult.: 1
Reel :
2,500
Mga detalye
4 Channel
1.2 MHz
500 mV/us
7 mV
250 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LM324K
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad 30-V 1.2-MHz i mproved ESD (2 kV) O A 595-LM324BIPWR
LM324KNSR
Texas Instruments
1:
₱27.37
4,858 May Stock
# ng Piyesa ng Mouser
595-LM324KNSR
Texas Instruments
Operational Amplifiers - Op Amps Quad 30-V 1.2-MHz i mproved ESD (2 kV) O A 595-LM324BIPWR
4,858 May Stock
Alternatibong Packaging
1
₱27.37
10
₱19.10
25
₱17.43
100
₱17.02
2,000
₱16.30
4,000
Tingnan
250
₱16.96
500
₱16.72
1,000
₱16.42
4,000
₱16.18
Bumili
Min.: 1
Mult.: 1
Reel :
2,000
Mga detalye
4 Channel
1.2 MHz
500 mV/us
7 mV
250 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LM324K
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad with 2kV ESD Pr otection
LM324KN
Texas Instruments
1:
₱39.27
1,000 May Stock
# ng Piyesa ng Mouser
595-LM324KN
Texas Instruments
Operational Amplifiers - Op Amps Quad with 2kV ESD Pr otection
1,000 May Stock
1
₱39.27
10
₱27.79
25
₱24.87
100
₱21.78
2,500
Tingnan
2,500
₱17.85
5,000
₱17.26
Bumili
Min.: 1
Mult.: 1
Mga detalye
4 Channel
1.2 MHz
500 mV/us
7 mV
250 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LM324K
Tube
Operational Amplifiers - Op Amps Quad with 2kV ESD Pr otection A 595-LM32 A 595-LM324KPW
LM324KPWR
Texas Instruments
1:
₱28.56
2,499 May Stock
# ng Piyesa ng Mouser
595-LM324KPWR
Texas Instruments
Operational Amplifiers - Op Amps Quad with 2kV ESD Pr otection A 595-LM32 A 595-LM324KPW
2,499 May Stock
Alternatibong Packaging
1
₱28.56
10
₱19.81
25
₱17.73
100
₱15.41
2,000
₱12.55
4,000
Tingnan
250
₱14.28
500
₱13.63
1,000
₱13.03
4,000
₱12.20
Bumili
Min.: 1
Mult.: 1
Reel :
2,000
Mga detalye
4 Channel
1.2 MHz
500 mV/us
7 mV
250 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LM324K
Reel, Cut Tape, MouseReel