Texas Instruments TLE2144M-D Serye Mga Precision Amplifier

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad High Speed A 59 5-TLE2144MDWG4 A 59 A 595-TLE2144MDWG4 497May Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C TLE2144M-D Tube
Texas Instruments Precision Amplifiers Hi Spd Hi Drive Prec ision Quad OpAmp AL ALT 595-TLE2144MDW 74May Stock
Min.: 1
Mult.: 1

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-16 SMD/SMT - 55 C + 125 C TLE2144M-D Tube