Tube Mga Precision Amplifier

Mga Resulta: 1,400
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 497May Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 36 V 2.7 V 100 uA 12 mA 100 dB 18 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1996 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w 3,131May Stock
Min.: 1
Mult.: 1

1 Channel 330 kHz 90 mV/us 10 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown 0 C + 70 C LT6010 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 436May Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 1,456May Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 730May Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 20 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6078 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 2,390May Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 25 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6078 Tube
Analog Devices Precision Amplifiers Prec Op Amp 600May Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 250 mV/us 60 uV 1.8 nA 18 V +/- 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Texas Instruments Precision Amplifiers Dual Prec 1,455May Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDR 4,316May Stock
Min.: 1
Mult.: 1

2 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2330 Tube
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA37GU/2K5 3,860May Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 11.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA37 Tube
Texas Instruments Precision Amplifiers Low-Noise Low Quies cent Current 36V RR A 595-OPA4192IDR 2,425May Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Tube
Texas Instruments Precision Amplifiers Precision Low-Power Single Supply 1,327May Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 650 mV/us 150 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021 Tube
Texas Instruments Precision Amplifiers Prec RRIO 12V Quad O p Amp A 926-LMP7704 A 926-LMP7704MTX/NOPB 1,557May Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1.1 V/us 37 uV 0.2 pA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7704 Tube
Texas Instruments Precision Amplifiers High-Speed Precision Difet ALT 595-OPA60 ALT 595-OPA602AU 155May Stock
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube
Analog Devices Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA 1,133May Stock
Min.: 1
Mult.: 1

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LT6237 Tube
Microchip Technology Precision Amplifiers Sngl 1.8V 300kHz Op Amp E temp 2,884May Stock
Min.: 1
Mult.: 1

1 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6051 AEC-Q100 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 2,462May Stock
Min.: 1
Mult.: 1

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo 281May Stock
Min.: 1
Mult.: 1

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT1499 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 1,066May Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 900 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1885 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 3,664May Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 5 V, 2.5 V 2.7 V, 1.35 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo 336May Stock
Min.: 1
Mult.: 1

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1499 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3,695May Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 2,261May Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube

Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AIPWPR 2,695May Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
Texas Instruments Precision Amplifiers e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AIDR 6,487May Stock
Min.: 1
Mult.: 1

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Tube