OP747 Serye Mga Precision Amplifier

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP 126May Stock
1,632Inoorder
Min.: 1
Mult.: 1

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 30 V, 15 V 3 V, 1.5 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP
7,250Inaasahan 7/7/2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 30 V, +/- 15 V 2.7 V, +/- 1.35 V 1.16 mA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP
2,632Inaasahan 5/11/2026
Min.: 1
Mult.: 1

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 30 V, 15 V 3 V, 1.5 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP
6,984Inaasahan 6/26/2026
Min.: 1
Mult.: 1
: 1,000

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 30 V, +/- 15 V 2.7 V, +/- 1.35 V 1.16 mA 30 mA 120 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

4 Channel 700 kHz 200 mV/us 30 uV 30 V, +/- 15 V 2.7 V, +/- 1.35 V 1.16 mA 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Reel