9DMV0141AKILF

Renesas Electronics
972-9DMV0141AKILF
9DMV0141AKILF

Mfr.:

Paglalarawan:
Clock Drivers & Distribution 2:1 1.8V PCIe Gen1-2-3 Clock Mux

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 169

Stock:
169 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱211.70 ₱211.70
₱159.50 ₱1,595.00
₱146.74 ₱3,668.50
₱132.24 ₱13,224.00
₱125.28 ₱31,320.00
₱120.06 ₱60,030.00
₱113.10 ₱113,100.00
₱109.04 ₱272,163.84
₱107.30 ₱602,596.80

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱109.04
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Renesas Electronics
Kategorya ng Produkto: Mga Clock Driver at Pagbabahagi
RoHS:  
LP-HCSL
167 MHz
LVDS
VFQFPN-16
1.7 V
1.9 V
9DMV0141
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Maselan sa Moisture: Yes
Isitilo ng Mounting: SMD/SMT
Supply Current ng Pagpapatakbo: 12 mA
Pd - Power Dissipation: 12 mW
Uri ng Produkto: Clock Drivers & Distribution
Dami ng Pack ng Pabrika: 624
Subcategory: Clock & Timer ICs
Uri: Multiplexer
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

9DMU/V PCIe Gen1-2-3 Clock Multiplexers

Renesas Electronics 9DMU/V PCIe Gen1-2-3 Clock Multiplexers are offered as part of its SoC, Very Low Power (VLP), and Ultra-Low Power PCIe Gen1-2-3 family. The 1.5V 9DMU series and pin-compatible 1.8V 9DMV clock multiplexers are designed as two-input devices with either one of four outputs. These clock multiplexers are available with external terminations or integrated 100Ω terminations. In addition, the designer can choose between asynchronous switching or synchronous switching modes. The Renesas Electronics 9DMU and 9DMV series support PCIe Gen1, Gen2, and Gen3 (Gen 1-2-3) phase jitter requirements. 

Clock Timing IC Solutions

Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.