Semtech Mga Transient Voltage Suppression Diode - TVS

Mga Resulta: 620
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Polarity Dami ng Channel Gumaganang Voltage Istilo ng Termination Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Semtech ESD Protection Diodes / TVS Diodes 3.3V 4 LINE LOW CAP 7,335May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 16 V 2.8 V SOT-23-5 25 A 400 W 5 pF 30 kV 30 kV - 55 C + 85 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line Femto Farad RailClamp w/ EOS 14,999May Stock
Min.: 1
Mult.: 1
Reel: 15,000

1 Channel 3.3 V SMD/SMT 8.5 V 5.5 V 0201 (0603 metric) 7 A 60 W 0.2 pF 12 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 8,370May Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RClamp 4-Line 3.3V 5pF 40A SLP3020N10 11,746May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 3.3 V SMD/SMT 25 V 2.8 V SLP3020N10-10 40 A 1 kW 5 pF 30 kV 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 3.5V 18,436May Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 2 Channel 3.5 V SMD/SMT 10.5 V 4.5 V SLP1006P2-2 4 A 50 W 0.33 pF 12 kV 17 kV - 40 C + 125 C RCLAMP35 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.5V, 0.4PF, 2 LINE ESD 16,740May Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 2 Channel 3.5 V SMD/SMT 5 V 8.8 V 0402 (1006 metric) 4 A 0.3 pF 17 kV 20 kV - 40 C + 125 C RCLAMP35 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2Line ESD Protection automotive grade 16,992May Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 2 Channel 3.5 V SMD/SMT 6.5 V 7.5 V SLP1006N3T 4 A 0.4 pF 17 kV 20 kV - 40 C + 125 C RCLAMP3552T AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 3-Line+Gnd 5.5V <1pF SLP1616P6 23,363May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 3 Channel 5.5 V SMD/SMT 30 V 6.5 V SLP1616P6-6 3 A 100 W 0.95 pF 8 kV 15 kV - 55 C + 125 C RCLAMP36 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line Integrated TVS Array 9,302May Stock
9,400Inaasahan 2/26/2026
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6.5 V DFN-2010-5 4 A 350 W 0.19 pF 20 kV 25 kV - 40 C + 85 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V UNI, SOD-323 7,145May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323 24 A 350 W 200 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, BI, SOD-323, 3K, T&R 12,604May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 29 V 16.7 V SOD-323 12 A 350 W 75 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 300W 36V (DISCRETE) 10,341May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 45 V 36 V SOD-323 4 A 300 W 45 pF 8 kV 15 kV - 55 C + 125 C SDC36 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 5V TVS 4,523May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SC-59-3 (SOT-23-3) 12 A 300 W 5 pF - 55 C + 125 C SL Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY ESD & Latch-Up Protection SO-8 3,925May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 2.8 V SMD/SMT 15 V 2.8 V SOIC-8 24 A 400 W 5 pF 8 kV 15 kV - 55 C + 125 C SLV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS, 2.8V, LOW CAP, SO-8, T&R 1,169May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 8 Channel 2.8 V SMD/SMT 17 V 2.8 V SOIC-8 30 A 600 W 8 pF 8 kV 15 kV - 55 C + 125 C SLV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 5V 7"RL LEAD-FREE 15,690May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel, 1 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-3 (SOT-23-3) 17 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 24V 7" RL 15,242May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel, 1 Channel 15 V SMD/SMT 24 V 16.7 V SC-59-3 (SOT-23-3) 10 A 300 W 60 pF 8 kV 15 kV - 55 C + 125 C SM Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 15.4A TVS 19,360May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 7 CHAN, TVS ARRAY 1,223May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 7 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 300 W 350 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 300W, BI, 7"RL 945May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 300 W 350 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 7 CHAN, TVS ARRAY 1,068May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 7 Channel 12 V SMD/SMT 19 V 13.3 V SOIC-8 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 8 CHAN, TVS ARRAY 1,005May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 8 Channel 12 V SMD/SMT 19 V 13.3 V SO-14 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 300W, BI, 7"RL 1,095May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V SOIC-8 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 15V, 8 CHAN, TVS ARRAY 1,140May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 8 Channel 15 V SMD/SMT 24 V 16.7 V SOIC-14 10 A 300 W 75 pF 8 kV 15 kV - 55 C + 125 C SMDA15 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 15V, 300W, BI, 7"RL 1,205May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 15 V SMD/SMT 24 V 16.7 V SOIC-8 10 A 300 W 75 pF 8 kV 15 kV - 55 C + 125 C SMDA15 Reel, Cut Tape, MouseReel