Semtech Mga Transient Voltage Suppression Diode - TVS

Mga Resulta: 620
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Polarity Dami ng Channel Gumaganang Voltage Istilo ng Termination Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP4016 967May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 8 Channel 5 V SMD/SMT 10 V DFN-4016-16 15 pF 20 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2,114May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 17 V 6.5 V DFN-1917-5 6 A 1.2 pF 25 kV 30 kV - 40 C + 125 C ECLAMP8052P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOCAP, 5V, 300W, UNI, 7 RL 182May Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 2 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 2.5PF 40A TVS SOD-323 225May Stock
3,000Inaasahan 3/6/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 22.5 V 7 V 27 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 3,921May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 3 Channel 6.5 V SMD/SMT 30 V 7 V DFN-1510-6 3 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-line Surge and ESD Protection 1,649May Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V MSOP-10 5 A 125 W 1.4 pF 8 kV 15 kV - 55 C + 125 C RCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line 5V 0.6pF 0.2R UNI ESD SGF1610P4T 2,147May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 10 V 6.5 V DFN-1610-6 10 A 100 W 1.2 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 15V SC75 2,041May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel, 1 Channel 15 V SMD/SMT 40 V 16.7 V SC-75-3 (SOT-523-3) 5 A 40 W 1.5 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP/ESD CLAP, 1 LINE 3,416May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SLP1006P2T-2 2 A 100 W 0.5 pF 8 kV 13 kV - 40 C + 85 C RCLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 5,714May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 2.5 V SMD/SMT 13 V 2 V DFN-1616-6 5 A 80 W 0.8 pF 8 kV 15 kV - 40 C + 85 C RCLAMP250 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance 4- Line ESD Protection 4,157May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.5 V DFN-2510-10 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 2,824May Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.45pF 0.33R ESD SLP0603P2X3F 5,954May Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 6.5 V 0201 (0603 metric) 4 A 50 W 0.4 pF 15 kV 18 kV - 40 C + 85 C RCLAMP50 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, UNI, SOD-323, 3K T&R 2,137May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SOD-323 15 A 350 W 150 pF 10 kV 25 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 12V TVS 2,160May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SC-59-3 (SOT-23-3) 12 A 300 W 5 pF - 55 C + 125 C SL Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 15V 7" RL 2,700May Stock
6,000Inaasahan 3/9/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel, 1 Channel 15 V SMD/SMT 24 V 16.7 V SC-59-3 (SOT-23-3) 10 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C SM Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 33V 11.3A TVS 5,331May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 6 CHANN, TVS ARRAY 615May Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 6 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 5 CHAN, TVS ARRAY 558May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 5 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 7 CHAN, TVS ARRAY 615May Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 7 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 8 CHAN, TVS ARRAY 379May Stock
1,000Inaasahan 3/24/2026
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 8 Channel 24 V SMD/SMT 43 V 26.7 V SO-14 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, 4 LINE, ESD 5LD SC70 3,086May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 9.5 V 6 V SC-70-5 (SOT-353-5) 12 A 200 W 175 pF 8 kV 15 kV - 55 C + 125 C SMF05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, 5 LINE, ESD 6LD SC70 2,900May Stock
6,000Inaasahan 3/9/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 5 Channel, 4 Channel 5 V SMD/SMT 12.5 V 6 V SC-70-6 (SOT-363-6) 8 A 100 W 130 pF 8 kV 15 kV - 55 C + 125 C SMF05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes IPD TVS, USB, 22 OHM, 3K T&R 3,231May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.25 V SMD/SMT 6 V SC-70-6 (SOT-363-6) 60 pF 8 kV 15 kV - 40 C + 125 C STF203 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY,4-LINE 5V,ESD,SC-89 2,663May Stock
9,000Inaasahan 3/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SC-89-6 (SOT-666-6) 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel