STMicroelectronics Mga Transient Voltage Suppression Diode - TVS

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Polarity Dami ng Channel Gumaganang Voltage Istilo ng Termination Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 12 V ESD protection in SOT323 21,675May Stock
12,000Inaasahan 4/6/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 12 V SMD/SMT 23 V 15.4 V SOT-323-3 13 A 250 W 30 kV 30 kV - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 16 V ESD protection in SOT323 11,850May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 16 V SMD/SMT 27.3 V 19.3 V SOT-323-3 11 A 290 W 30 kV 30 kV - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel