Single Phase Bridge Mga Bridge Rectifier

Mga Resulta: 2,494
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Isitilo ng Mounting Istilo ng Termination Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max na Surge Current Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Series Kuwalipikasyon Packaging
Vishay Semiconductors Bridge Rectifiers 4A,800V,LOWVF,INLINEBRIDGE 1,212May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBP-4 2.1 A 800 V 820 mV 260 A - 55 C + 175 C 14.75 mm 3.65 mm 10.6 mm KBPE0480 Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1,725May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 10A 1,642May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 600 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1,717May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 25A 1,368May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 15A 1,283May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 600 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 15A 1,466May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 800 V 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 35A 1,329May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 800 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 25A 1,377May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 600V, 35A 797May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 600 V 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 800V, 10A 1,553May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 800 V 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
onsemi Bridge Rectifiers 1A Bridge Rectifier 167,443May Stock
Min.: 1
Mult.: 1
: 5,000

Single Phase Bridge MicroDIP 1 A 600 V 30 A MDB6S Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 40A,800V Enhanced Power Bridge 9,974May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4.4 A 800 V 1.01 V 400 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 45 A 600 Volts Enhanced Power 9,016May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 45 A 600 V 1 V 450 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 30A,600V Enhanced Power Bridge 9,606May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 4 A 600 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Panjit Bridge Rectifiers 25A 800V standard bridge 1,508May Stock
Min.: 1
Mult.: 1

Single Phase Bridge 25 A 800 V Tube
Panjit Bridge Rectifiers 6A 1000V low vf bridge 3,264May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBL-2 6 A 1 kV 1.05 V 160 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Vishay Semiconductors Bridge Rectifiers RECT 800V 1A SM BRIDGE 5,196May Stock
Min.: 1
Mult.: 1
: 1,500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM 6,141May Stock
Min.: 1
Mult.: 1
: 1,500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 30A,800V Enhanced Power Bridge 1,160May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad SIP-4 4 A 800 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
Panjit Bridge Rectifiers KBJ package, 10A/1000V standard bridge 3,347May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 10 A 1 kV 1.1 V 170 A - 55 C + 150 C Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 600 Volt 6,879May Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 600 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 600 Volt 20 Amp 240 Amp IFSM 1,209May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S-4 20 A 600 V 1 V 240 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Vishay Semiconductors Bridge Rectifiers 15 Amps 600 Volts 1,297May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad GSIB-5S 3.6 A 600 V 400 A - 55 C + 150 C 30 mm 3.6 mm 20 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 800 Volt 5,551May Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 1 A 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube