IXYS Mga Rectifier

Mga Resulta: 1,030
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Vr - Reverse Voltage If - Forward Current Uri Kumpigurasyon Vf - Forward Voltage Max na Surge Current Ir - Reverse Current Tagal ng Pag-recover Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 29 (na) Linggo
Min.: 1,400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 300 V Fast Recovery Rectifiers Common Cathode 1.51 V - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 29 (na) Linggo
Min.: 1,400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 300 V Fast Recovery Rectifiers Single 1.66 V - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 31 (na) Linggo
Min.: 1,400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 400 V Fast Recovery Rectifiers Single 1.71 V - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 29 (na) Linggo
Min.: 1,400
Mult.: 50

SMD/SMT SMPD-9 600 V Fast Recovery Rectifiers 1-Phase Bridge 3.19 V - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 29 (na) Linggo
Min.: 1,400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 300 V Fast Recovery Rectifiers Single 1.78 V - 55 C + 150 C Tube
IXYS Rectifiers SF RECOVERY DIODE 1400V, 63A Hindi Naka-stock
Min.: 300
Mult.: 30

Through Hole TO-247AD 1.4 kV 63 A Fast Recovery Rectifiers Single 4.1 V 540 A 1 mA 40 ns - 40 C + 150 C DSDI60 Tube
IXYS Rectifiers 2X8 Amps 600V 1.42 Rds Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 16 A Fast Recovery Rectifiers Dual Common Cathode 1.42 V 50 A 250 uA 30 ns - 55 C + 175 C DSEC16 Tube
IXYS Rectifiers 2x30 Amps 600V 1.56 Rds Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1

Through Hole ISOPLUS220-3 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 2.51 V 200 A 250 uA 30 ns - 40 C + 175 C DSEC59 Tube
IXYS Rectifiers 60 Amps 600V Lead-Time 26 (na) Linggo
Min.: 1
Mult.: 1
Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.56 V 250 A 2 mA 30 ns - 55 C + 175 C DSEC60 Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 600 V Fast Recovery Single 1.7 V - 40 C + 150 C Reel
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 1.2 kV Single 2.6 V - 40 C + 125 C Reel
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Min.: 1,400
Mult.: 50

SMD/SMT D2PAK-3 (TO-263-3) 1.2 kV Single 2.6 V - 40 C + 125 C Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 33 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 600 V Single 1.05 V - 40 C + 125 C Reel
IXYS Rectifiers 200 Amps 600V Lead-Time para sa Hindi Naka-stock 44 (na) Linggo
Min.: 1
Mult.: 1

Through Hole ECO-PAC 2-12 600 V 96 A Fast Recovery Rectifiers Dual Parallel 1.17 V 1.2 kA 3 mA 35 ns - 40 C + 150 C DSEI2X101-06 Bulk
IXYS Rectifiers 320 Amps 200V Lead-Time para sa Hindi Naka-stock 44 (na) Linggo
Min.: 25
Mult.: 25

Through Hole ECO-PAC 2-12 200 V 165 A Fast Recovery Rectifiers Dual Parallel 1.2 V 1.2 kA 3 mA 35 ns - 40 C + 150 C DSEI2X161-02 Bulk
IXYS Rectifiers 320 Amps 600V Lead-Time para sa Hindi Naka-stock 44 (na) Linggo
Min.: 25
Mult.: 25

Through Hole ECO-PAC 2-12 600 V 147 A Fast Recovery Rectifiers Dual Parallel 1.45 V 1.2 kA 12 mA 35 ns - 40 C + 150 C DSEI2X161-06 Bulk
IXYS Rectifiers 60 Amps 400V Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 100
Mult.: 10

Screw Mount SOT-227B 400 V 30 A Fast Recovery Rectifiers Dual Parallel 1.6 V 300 A 100 uA 50 ns - 40 C + 150 C DSEI2X31-04 Tube
IXYS Rectifiers Pwr Diode Disc-FRED SOT-227B (minibloc) Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 100
Mult.: 10

Screw Mount SOT-227B-4 Tube
IXYS Rectifiers 120 Amps 1200V Lead-Time para sa Hindi Naka-stock 45 (na) Linggo
Min.: 1
Mult.: 1

Through Hole ECO-PAC 1-11 1.2 kV 52 A Fast Recovery Rectifiers Double Single Dual Anode, Dual Cathode 2.5 V 450 A 2.2 mA 40 ns - 40 C + 150 C DSEI2X61-12 Bulk
IXYS Rectifiers 36 Amps 600V Hindi Naka-stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 600 V 37 A Fast Recovery Rectifiers Single 1.4 V 280 A 7 mA 35 ns - 40 C + 150 C DSEI36-06 Tube

IXYS Rectifiers 8 Amps 600V Hindi Naka-stock
Min.: 1
Mult.: 1

600 V 8 A Fast Recovery Rectifiers 1.5 V 130 A 20 uA 35 ns - 40 C + 150 C DSEI8-06 Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 29 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 1.2 kV Fast Recovery Single 3.19 V - 55 C + 150 C Reel
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 1.2 kV Fast Recovery Single 3.96 V - 55 C + 150 C Reel
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 600 V Single 2.25 V - 55 C + 150 C Reel
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 Lead-Time para sa Hindi Naka-stock 29 (na) Linggo
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 600 V Fast Recovery Single 2.99 V - 55 C + 150 C Reel