Rectron HFM10 Serye Mga Rectifier

Mga Resulta: 18
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Vr - Reverse Voltage If - Forward Current Uri Kumpigurasyon Vf - Forward Voltage Max na Surge Current Ir - Reverse Current Tagal ng Pag-recover Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Rectron Rectifiers 1A 1000V 75ns GP
14,900Inaasahan 8/7/2026
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 700 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 400V 50ns GP Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT DO-214AC 280 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,50V,50ns,GP Hindi Naka-stock
Min.: 7,500
Mult.: 7,500
Reel: 7,500
SMD/SMT DO-214AC 35 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 50V 50ns GP Hindi Naka-stock
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT DO-214AC 35 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 50V 50ns Hindi Naka-stock
Min.: 22,500
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX 35 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,100V,50ns,GP Hindi Naka-stock
Min.: 10,000
Mult.: 5,000
Reel: 5,000
SMD/SMT DO-214AC 70 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 100V 50ns GP Hindi Naka-stock
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT DO-214AC 70 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,200V,50ns,GP Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 7,500
SMD/SMT DO-214AC 140 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel, Cut Tape, MouseReel
Rectron Rectifiers 1A 200V 50ns GP Hindi Naka-stock
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT DO-214AC 140 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,300V,50ns.GP Hindi Naka-stock
Min.: 10,000
Mult.: 5,000
Reel: 5,000
SMD/SMT DO-214AC 210 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 300V 50ns.GP Hindi Naka-stock
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT DO-214AC 210 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,400V,50ns,GP Hindi Naka-stock
Min.: 10,000
Mult.: 5,000
Reel: 5,000
SMD/SMT DO-214AC 280 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,600V,70ns,GP Hindi Naka-stock
Min.: 10,000
Mult.: 5,000
Reel: 5,000
SMD/SMT DO-214AC 420 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 600V 70ns Hindi Naka-stock
Min.: 22,500
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX 420 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 65 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,800V,75ns,GP Hindi Naka-stock
Min.: 10,000
Mult.: 5,000
Reel: 5,000
SMD/SMT DO-214AC 560 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 800V 75ns GP Hindi Naka-stock
Min.: 15,000
Mult.: 7,500
Reel: 7,500

SMD/SMT DO-214AC 560 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel
Rectron Rectifiers 1A 800V 70ns Hindi Naka-stock
Min.: 22,500
Mult.: 7,500
Reel: 7,500

SMD/SMT SMX 560 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 65 C + 150 C HFM10 Reel
Rectron Rectifiers Hi Eff Si Rect SMA,1A,1000V Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 7,500
Mult.: 7,500
Reel: 7,500
SMD/SMT DO-214AC 700 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C HFM10 Reel