EA/EG/ER/EM/ES Serye Mga Rectifier

Mga Resulta: 92
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Vr - Reverse Voltage If - Forward Current Uri Kumpigurasyon Vf - Forward Voltage Max na Surge Current Ir - Reverse Current Tagal ng Pag-recover Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 100V, 1A, 150C 7,390May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 100 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 1A, 150C 13,310May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 200 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 1A, 150C, AEC-Q101 3,946May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 200 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 400V, 1A, 150C 14,839May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 800V, 1A, 150C 7,500May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 800 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 1000V, 1A, 150C 11,480May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 50V, 2A, 150C 1,025May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 50 V 2 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 100V, 2A, 150C 2,990May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 100 V 2 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 200V, 2A, 150C 1,550May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 200 V 2 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 600V, 2A, 150C 8,144May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 600 V 2 A Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 200V, 3A, 150C 2,897May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 200 V 3 A Fast Recovery Rectifiers Single 1 V 100 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 400V, 3A, 150C 2,690May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 400 V 3 A Fast Recovery Rectifiers Single 1.25 V 100 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 50V, 1A, 150C 535May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 50 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 150V, 1A, 150C 6,394May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 300V, 1A, 150C 7,588May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 300 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 400V, 1A, 150C 5,864May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 50V, 2A, 150C 2,800May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 50 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 100V, 2A, 150C 3,213May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 100 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 150V, 2A, 150C 5,416May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 150 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 2A, 150C 2,046May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 200 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 3 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 300V, 2A, 150C 5,308May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 300 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 400V, 2A, 150C 5,211May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 50V, 3A, 150C 2,267May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 50 V 3 A Fast Recovery Rectifiers Single 900 mV 115 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 100V, 3A, 150C 798May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 100 V 3 A Fast Recovery Rectifiers Single 900 mV 115 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 150V, 3A, 150C 2,960May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 150 V 3 A Fast Recovery Rectifiers Single 900 mV 115 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel