EGF Serye Mga Rectifier

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Vr - Reverse Voltage If - Forward Current Uri Kumpigurasyon Vf - Forward Voltage Max na Surge Current Ir - Reverse Current Tagal ng Pag-recover Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Vishay Semiconductors Rectifiers 50 Volt 1.0A 50ns Glass Passivated 4,023May Stock
Min.: 1
Mult.: 1
: 6,500

SMD/SMT DO-214BA 50 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 100V 50ns 11,203May Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-214BA(GF1) 100 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200 Volt 1.0A 50ns Glass Passivated 7,211May Stock
Min.: 1
Mult.: 1
: 6,500

SMD/SMT DO-214BA 200 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1300 Volt 1.0A 75ns Glass Passivated 5,237May Stock
Min.: 1
Mult.: 1
: 6,500

SMD/SMT DO-214BA(GF1) 1.3 kV 1 A Fast Recovery Rectifiers Single 3 V 20 A 5 uA 75 ns - 55 C + 150 C EGF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 50 Volt 50ns 5,405May Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-214BA(GF1) 50 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 1300 Volt 20,471May Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-214BA(GF1) 1.3 kV 1 A Fast Recovery Rectifiers Single 3 V 20 A 5 uA 75 ns - 55 C + 150 C EGF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 200V 50ns 2,973May Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-214BA(GF1) 200 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 1.0A 50ns Glass Passivated 1,367May Stock
Min.: 1
Mult.: 1
: 6,500

SMD/SMT DO-214BA 100 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 150 Volt 1.0A 50ns Glass Passivated Hindi Naka-stock
Min.: 6,500
Mult.: 6,500
: 6,500

SMD/SMT DO-214BA 150 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel