50 V Mga Rectifier

Mga Resulta: 744
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Vr - Reverse Voltage If - Forward Current Uri Kumpigurasyon Vf - Forward Voltage Max na Surge Current Ir - Reverse Current Tagal ng Pag-recover Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
onsemi Rectifiers 50V 1.5a Rectifier Glass Passivated 124,774May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB-2 50 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 2 us - 65 C + 150 C S2A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 25,833May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3AB Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 50 Volt 35 Amp 198May Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 50 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 1A, 1000V, SLIM SMA, STD GPP, SM RECT 13,753May Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 40 A 1 uA 1.8 us - 55 C + 150 C S1AFx Reel, Cut Tape
Diodes Incorporated Rectifiers 50V 3A 8,813May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMC-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3A-13 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 50 Volt 7,461May Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-213AB 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6478 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 50 Volt 15,030May Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N5400 Ammo Pack
Vishay Semiconductors Rectifiers 50 Volt 1.0 Amp Glass Passivated 14,536May Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-213AB 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C BYM10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 50 Volt 1.0A 50ns Glass Passivated 4,023May Stock
Min.: 1
Mult.: 1
: 6,500

SMD/SMT DO-214BA 50 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C EGF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM 30,836May Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1A Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Vr/50V Io/1A Glass Passivated 10,112May Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-41 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2 us - 65 C + 175 C DO-41 Ammo Pack
Vishay Semiconductors Rectifiers 3A 50V 100A@8.3ms Single Die Auto 771May Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT SMC 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3A AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 8,018May Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1A Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Vr/50V Io/1A Glass Passivated 15,029May Stock
Min.: 1
Mult.: 1
: 5,500

Through Hole DO-204AL-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Microchip Technology Rectifiers UFR,FRR 2,404May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-216-2 50 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 50 Volt 15 Amp 175May Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 50 V 15 A Standard Recovery Rectifier Single 1.5 V 250 A 10 mA - 65 C + 175 C Bulk
STMicroelectronics Rectifiers Field Effect Rectifier 4,795May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT 5x6 50 V 25 A Standard Recovery Rectifier Single 480 mV 80 A 250 uA - 65 C + 175 C FERD15S50 Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V 1a Rectifier Glass Passivated 13,622May Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMA/DO-214AC 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGF1A Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Vr/50V Io/1A Glass Passivated 6,164May Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-204AL-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Ammo Pack
Vishay Semiconductors Rectifiers Vr/50V Io/1A Glass Passivated 8,070May Stock
Min.: 1
Mult.: 1
: 5,500

Through Hole DO-204AL-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay Semiconductors Rectifiers Vr/50V Io/1A Trim Leads 18,049May Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-204AL-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 50 Volt 6,127May Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC(SMA) 50 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 6A,50V,PLASTIC RECT 6,605May Stock
Min.: 1
Mult.: 1
: 300

Through Hole P600 50 V 22 A Standard Recovery Rectifier Single 1.3 V 400 A 5 uA 2.5 us - 50 C + 150 C Ammo Pack
Vishay Semiconductors Rectifiers 50 Volt 3.0 Amp 80 Amp IFSM 11,691May Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 50 V 3 A Fast Recovery Rectifiers Single 1.4 V 80 A 5 uA 100 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A,50V,15NS,UF Rect, SMD 13,730May Stock
Min.: 1
Mult.: 1
: 1,800

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1A Reel, Cut Tape, MouseReel