Littelfuse Mga Triac

Mga Resulta: 1,045
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series On-State RMS Current - It RMS Hindi Umuulit na On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Littelfuse Triacs Sen Triac 1A 600V 10 10 10 10 mA 1,976May Stock
Min.: 1
Mult.: 1
Reel: 2,000

L01 1 A 10 A, 12 A 600 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 8May Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse Triacs 600V .8A 10-10-10mA 932May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Q_X 800 mA 8.3 A, 10 A 600 V 20 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT Compak-3 Reel, Cut Tape, MouseReel

Littelfuse Triacs 1A Sensitive Triacs brand Thyristors 839May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L01 1 A 10 A, 12 A 400 V 5 uA 1.6 V 7 mA 1.3 V 3 mA, 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 12A TRIAC 35mA IGT 530May Stock
Min.: 1
Mult.: 1

BTB12-35MA 120 A 600 V 5 uA 1.55 V 45 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube

Littelfuse Triacs 1A Sensitive Triacs brand Thyristors 983May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L01 1 A 10 A, 12 A 400 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 25-25-25mA 679May Stock
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 0.8A Sensitive Triacs 868May Stock
Min.: 1
Mult.: 1

LX8 800 mA 8 A 400 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs THY 10A 800V TRIAC 414May Stock
Min.: 1
Mult.: 1

MAC210A10 100 A 800 V 10 uA 1.65 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 600V 1A 10-10-10mA 1,199May Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 65 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs THY .8A 600V TRIAC 1,719May Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC08M 800 mA 8 A 600 V 10 uA 1.9 V 5 mA 2 V 10 mA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

Littelfuse Triacs SEN TRIAC 1A 800V 3 3 3 5 mA 2,635May Stock
Min.: 1
Mult.: 1
Reel: 1,000

L01 1 A 10 A, 12 A 800 V 5 uA 1.6 V 7 mA 1.3 V 3 mA, 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs Sensitive Gate 2,094May Stock
Min.: 1
Mult.: 1

2N6071B 30 A 200 V 10 uA 2 V 15 mA 2.5 V 5 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs 16A 50mA 600V IGT 3 QUAD 713May Stock
Min.: 1
Mult.: 1

BTB16-50MA 170 A 600 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 600V 6A 35-35-35mA 870May Stock
Min.: 1
Mult.: 1

Qxx06xxH 6 A 55 A, 65 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse Triacs 600V 1A 25-25-25mA 1,850May Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 25 mA 2.5 V 25 mA, 50 mA - 65 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 40A 100(1-3)Ma 149May Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 400 V 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs HT Alternistor 800V 40A TO218X 190May Stock
Min.: 1
Mult.: 1

QJxx40xx 40 A 500 A 800 V 20 uA 1.6 V 100 mA 1.3 V 100 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs TRIAC TO218 600V 40A HT ALTN 190May Stock
Min.: 1
Mult.: 1

QJxx40xx 40 A 500 A 600 V 20 uA 1.6 V 100 mA 1.3 V 100 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs Altnstr 400V 25A Iso 80-80-80 mA 230May Stock
Min.: 1
Mult.: 1

Qxx25xx 25 A 208 A, 250 A 400 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs THY 15A 600V TRIAC 1,167May Stock
Min.: 1
Mult.: 1
Reel: 1,000

MAC15-8 150 A 600 V 10 uA 1.6 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 12A High Tj Alternistor TO-220 Iso 1,000May Stock
100Inoorder
Min.: 1
Mult.: 1

12 A 200 A 800 V 4 mA 1.6 V 50 mA 1.2 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A High Tj Alternistor TO-220 Iso 998May Stock
100Inoorder
Min.: 1
Mult.: 1

12 A 200 A 800 V 4 mA 1.6 V 60 mA 1.2 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A High Tj Alternistor TO-220 Non-Iso 1,000May Stock
100Inoorder
Min.: 1
Mult.: 1

12 A 200 A 800 V 4 mA 1.6 V 50 mA 1.2 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 16A High Tj Alternistor TO-220 Iso 1,100May Stock
Min.: 1
Mult.: 1

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube