CSD25480F3 Serye Mga MOSFET

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Teknolohiya Isitilo ng Mounting Package / Case Polarity ng Transistor Dami ng Channel Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum na Operating Temperature Maximum na Operating Temperature Pd - Power Dissipation Channel Mode Pangalang pangkalakal Packaging
Texas Instruments MOSFETs -20-V P channel Nex FET power MOSFET s A A 595-CSD25480F3T 6,900May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 20 V 1.7 A 840 mOhms - 12 V, 12 V 1.2 V 700 pC - 55 C + 150 C 500 mW Enhancement PicoStar Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs -20V P-channel Femto FET MOSFET A 595-CS A 595-CSD25480F3 1,250May Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 20 V 1.7 A 840 mOhms - 12 V, 12 V 950 mV 700 pC - 55 C + 150 C 500 mW Enhancement PicoStar Reel, Cut Tape, MouseReel