PCF8576D Serye Mga LCD Driver

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Digit Dami ng Segment Maximum na Clock Frequency Package / Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Pd - Power Dissipation Series Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Packaging
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 64 Hz in TSSOP56 Package 6,724May Stock
Min.: 1
Mult.: 1
Reel: 2,000

20 Digit 40 Segment 2.64 MHz TSSOP-56 5.5 V 1.8 V 3.5 uA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors PCF8576DU/2DA/2,02
NXP Semiconductors LCD Drivers 4 x 40 I C-bus LCD Segment Driver for Low Multiplex Rates Uncased Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 8,640
Mult.: 8,640

20 Digit 40 Segment 2.64 MHz DIE-59 5.5 V 1.8 V 50 mA 400 mW PCF8576D - 40 C + 85 C SMD/SMT Waffle