jt CPU - Mga Central Processing Unit

Mga Resulta: 1,111
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Core Lapad ng Data Bus Dami ng Core Package / Case Maximum na Clock Frequency Cache Memory Dami ng Thread TDP - Max Laki ng Memory Uri ng Memory Bilis ng System Bus Uri ng System Bus Family Pangalan ng Code Series ng Processor Mga Naka-embed na Opsiyon Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Xeon D-1726 Processor (10M Cache, up to 3.50 GHz) FC-BGA16B, Tray 3May Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon D 64 bit 6 Core FCBGA-2227 3.5 GHz 10 MB 12 Thread 70 W 384 GB DDR4-2933 16 GT/s PCI Intel Xeon Ice Lake D-1726 Non-Embedded Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500 Processor (6 Cores, up to 4.1 GHz, 9MB Cache, 65W, Tray) 16May Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5-8500 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8May Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5 64 bit 4 Core FCLGA-1151 3.3 GHz 6 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Core i5 Skylake i5-6500TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 44May Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i3 64 bit 2 Core FCLGA-1151 2.7 GHz 4 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i3 Skylake i3-6100TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 3May Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.3 GHz 2 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900TE Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-6700 Processor (8M Cache, up to 4.00 GHz) FC-LGA14C, Tray 7May Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i7 Skylake i7-6700 Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray 16May Stock
11Inaasahan 6/2/2026
Min.: 1
Mult.: 1
Max.: 5

Embedded Processors Intel Atom E3826 64 bit 2 Core FCBGA-1170 1.46 GHz 1 MB 2 Thread 7 W 8 GB DDR3L Intel Atom Bay Trail E3826 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units CHPSET ICH 82C621 FC BGA1310 SR3HL 93May Stock
Min.: 1
Mult.: 1
: 300

FCBGA-1310 Reel, Cut Tape, MouseReel
Intel CPU - Central Processing Units 64BIT MPU 1May Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium 64 bit 2 Core FCLGA-1151 2.4 GHz 3 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Pentium Skylake G4400TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 2May Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4.2 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i7 Kaby Lake i7-7700 Embedded + 100 C Tray
Advantech 96MPRY-5700G-8CB
Advantech CPU - Central Processing Units AMD RYZEN7 CPU 3.8G 8C AM4 5700G Box 2May Stock
Min.: 1
Mult.: 1

Advantech 96MPXE-2.5-30M20T
Advantech CPU - Central Processing Units (DEL22)XEON 2.5G 30M 2011P 12CORE E5-268 1May Stock
Min.: 1
Mult.: 1
LGA-2011
Intel CPU - Central Processing Units Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray
1,602Inaasahan 6/5/2026
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3825 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 6 W 8 GB DDR3L Intel Atom Bay Trail E3825 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i3-8100T Processor (4 Cores, 3.1 GHz, 6MB Cache, 35W, Tray)
98Inoorder
Min.: 1
Mult.: 1
Max.: 20

Desktop Processors Intel Core i3-8100T 64 bit 4 Core FCLGA-1151 3.1 GHz 6 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Core i3 Coffee Lake i3-8100T Embedded + 82 C Tray
Intel CPU - Central Processing Units Intel Xeon W-11865MRE Processor (24M Cache, up to 4.70 GHz) FC-BGA16F, Tray
102Inoorder
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon W 64 bit 8 Core FCBGA-1787 4.7 GHz 24 MB 16 Thread 45 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11865MRE Embedded Tray
Intel CPU - Central Processing Units Intel Core i9 processor 14900K (36M Cache, up to 6.00 GHz) FC-LGA16A, Tray
20Inaasahan 6/2/2026
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 24 Core FCLGA-1700 6 GHz 36 MB 32 Thread 253 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i9 Raptor Lake i9-14900K Non-Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-13700E Processor (30M Cache, up to 5.10 GHz) FC-LGA16A, Tray
28Inoorder
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 16 Core FCLGA-1700 5.1 GHz 30 MB 24 Thread 65 W 128 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700E Embedded Tray
Advantech CPU - Central Processing Units CORE I9 10G 36M 24C 1700P I9-13900TE
5Inaasahan 7/21/2026
Min.: 1
Mult.: 1

Intel CM8071505103804SRMG4
Intel CPU - Central Processing Units Intel Core i7-13700TE Processor (30M Cache, up to 4.80 GHz) FC-LGA16A, Tray
47Inoorder
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 16 Core FCLGA-1700 4.8 GHz 30 MB 24 Thread 35 W 128 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700TE Embedded Tray
Intel FJ8071505380712
Intel CPU - Central Processing Units Intel Atom x7433RE processor (6M Cache, up to 3.40 GHz) FC-BGA16F, Tray
445Inoorder
Min.: 1
Mult.: 1

FCBGA-1264 Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1539 (12M Cache
7Inaasahan 10/29/2026
Min.: 1
Mult.: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.6 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1539 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor E3-1505M v6
3Inoorder
Min.: 1
Mult.: 1

Mobile Processors Intel Xeon 64 bit 4 Core FCBGA-1440 3 GHz 8 MB 8 Thread 45 W 64 GB DDR4-2400, LPDDR3-2133, DDR3L-1600 8 GT/s Intel Xeon Kaby Lake E3-1505MV6 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-9500TE Processor (9M Cache
24Inoorder
Min.: 1
Mult.: 1
Max.: 10

Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 2.2 GHz 9 MB 6 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Silver 44 10Y Processor (30M
3Inoorder
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 4410Y 12 Core FCLGA-4677 2 GHz 30 MB 150 W 4 TB DDR5 Intel Xeon Sapphire Rapids Intel Xeon Silver 4410Y Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-12700T E Processor (25M Ca
16Inoorder
Min.: 1
Mult.: 1

FCLGA-1700 Tray