Microchip Technology 16-bit Microcontrollers - MCU

Results: 1,456
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 48-pin 288In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB UQFN-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin 408In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 1,067In Stock
Min.: 1
Mult.: 1
: 1,200

PIC24H 128 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 128KB RAM 85 I/O 169In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-100 32 MHz 10 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA110 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 194In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB 71In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 256B 3V 410In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16 MIPS 128KB Flash 8192 b RAM 116In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB QFN-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA106 Tube

Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 28Pin 323In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 28Pin 199In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM 156In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB Flash 8192bytes-RAM 35I/O 1,724In Stock
Min.: 1
Mult.: 1
: 1,600

PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 28-pin 483In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB UQFN-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 1,190In Stock
Min.: 1
Mult.: 1
: 1,200

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 530In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB QFN-44 32 MHz 12 bit 38 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz 432In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 217In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB 84 I/O 226In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA010 Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 44Pin 484In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b 16 MIPS 32KB Flash 8192b RAM 235In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 135In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 494In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 64KB FL 102In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 48-pin 471In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 64-pin 389In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tray