SMD/SMT SOIC-8 Mga 8-bit Microcontroller - MCU

Mga Resulta: 327
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C 515May Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 103,985May Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, T&R 85,585May Stock
Min.: 1
Mult.: 1
: 4,000

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny402 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 49,934May Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 19,417May Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1kx12 OTP 8,458May Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)C5xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 24,236May Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 22,738May Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 900May Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 2,220May Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F683 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 3,187May Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Fast St 3,273May Stock
Min.: 1
Mult.: 1
: 4,000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1KB FLASH 64B EE 64B SRAM 20MHz 2,844May Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM JEDEC 4,220May Stock
Min.: 1
Mult.: 1
: 4,000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, Tube 3,589May Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny402 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 3,445May Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 5,259May Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2,428May Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12HV615 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 4,559May Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN 1,774May Stock
Min.: 1
Mult.: 1
: 2,000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz +105C Matte Sn 2,278May Stock
Min.: 1
Mult.: 1
: 2,000

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 1,775May Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F683 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 9,423May Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSART 2,467May Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 1.8V 1,978May Stock
Min.: 1
Mult.: 1
: 2,000

AVR 1 kB 64 B SOIC-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel