jt Microprocessors - MPU

Results: 2,047
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package / Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Number of I/Os Packaging
Western Design Center (WDC) Microprocessors - MPU 8/16-bit Microprocessor 31In Stock
₱742.34
₱603.68
₱575.46
₱499.39
Min.: 1
Mult.: 1
W65C816S 1 Core 8 bit/16 bit 14 MHz PLCC-44 1.8 V to 5 V SMD/SMT - 40 C + 85 C Tube
Microchip Technology Microprocessors - MPU BGA GREEN, IND 119In Stock
₱849.08
₱778.53
₱704.30
Min.: 1
Mult.: 1
ARM Cortex A5 1 Core 32 bit 600 MHz LFBGA-289 32 kB 32 kB 1.8 V SAMA5D4 SMD/SMT - 40 C + 85 C 120 I/O Tray
Microchip Technology Microprocessors - MPU BGA GRN IND MRLC 124In Stock
₱611.05
₱566.87
₱550.31
₱539.88
Min.: 1
Mult.: 1
ARM Cortex A5 1 Core 32 bit 500 MHz LFBGA-289 32 kB 32 kB 1.2 V SAMA5D2 SMD/SMT - 40 C + 125 C 128 I/O Tray
Microchip Technology Microprocessors - MPU Single Core, 2MB Flash, 560KB SRAM, TQPF128, Tray 176In Stock
₱504.91
₱463.19
₱419.63
Min.: 1
Mult.: 1
TQFP-128 SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU 200In Stock
₱7,095.74
₱5,985.92
₱5,962.61
₱5,103.71
Min.: 1
Mult.: 1
ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 93 I/O Tray
Microchip Technology Microprocessors - MPU BGA GRN IND MRLC 516In Stock
Cut Tape
₱660.74
₱656.45
₱652.15
₱651.54
Reel
₱539.88
Min.: 1
Mult.: 1
: 1,000
ARM Cortex A5 1 Core 32 bit 500 MHz LFBGA-289 32 kB 32 kB 1.2 V SAMA5D2 SMD/SMT - 40 C + 125 C 128 I/O Reel, Cut Tape, MouseReel
Microchip Technology Microprocessors - MPU BGA GRN IND TMP MRLA 76In Stock
₱715.95
₱651.54
₱589.57
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 400 MHz BGA-217 16 kB 16 kB 1 V SAM9X SMD/SMT - 40 C + 85 C 105 I/O Tray


STMicroelectronics Microprocessors - MPU MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT 7In Stock
420Expected 05/11/2027
₱1,261.97
₱951.54
₱872.40
₱814.11
₱747.86
Min.: 1
Mult.: 1
LFBGA-448 STM32MP1 SMD/SMT Tray
Intel Microprocessors - MPU Intel Atom Processor E3805 (1M Cache, 1.33 GHz) FC-BGA13F, Tray 5In Stock
₱2,899.40
₱2,147.86
₱2,091.42
₱1,984.06
Min.: 1
Mult.: 1
SMD/SMT Tray
Intel Microprocessors - MPU Intel Core i3-8100H Processor (6M Cache, 3.00 GHz) FC-BGA14F, Tray 3In Stock
₱22,654.10
₱18,443.65
Min.: 1
Mult.: 1
FCBGA-1440 SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 800 R2
This product may require additional documentation to export from the United States.
2In Stock
336Expected 10/11/2026
₱2,769.34
₱2,273.63
₱2,200.62
₱2,075.47
Min.: 1
Mult.: 1
ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT Tray
Nuvoton Microprocessors - MPU ARM926EJ-S based general purpose processor 90In Stock
₱1,119.02
₱904.30
₱801.23
₱718.41
Min.: 1
Mult.: 1
ARM926EJ-S 1 Core 32 bit 300 MHz LQFP-128 16 kB 16 kB 1.2 V SMD/SMT - 40 C + 85 C 86 I/O Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Quad-core, 1.6GHz, -40 to 105C, Security disabled, 23x23 pkg 3In Stock
₱10,923.37
₱8,969.37
Min.: 1
Mult.: 1
ARM Cortex A53 4 Core 64 bit 1.6 GHz FCPBGA-780 32 kB 32 kB 1 V LS1043A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T2081NXE8TTB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 8x 1.8GHz threads, 1.87GT/s DDR3/3L, 2x10GE, crypto enabled, -40-105C, Rev1.1
This product may require additional documentation to export from the United States.
60In Stock
₱28,343.70
₱22,382.32
Min.: 1
Mult.: 1
e6500 8 Core 64 bit 1.8 GHz FCPBGA-780 32 kB 32 kB 1.025 V T2081 SMD/SMT - 40 C + 105 C 92 I/O Tray
STMicroelectronics Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial and Graphics 139In Stock
₱430.06
₱369.94
₱355.22
₱339.88
Min.: 1
Mult.: 1
ARM Cortex A7 32 bit 900 MHz TFBGA-289 STM32MP1 SMD/SMT Tray
NXP Semiconductors T4160NXE7PQB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 16x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto enabled, -40-105C, Rev 2.0
This product may require additional documentation to export from the United States.
12In Stock
₱92,839.73
Min.: 1
Mult.: 1
e6500 16 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4160 SMD/SMT - 40 C + 105 C Tray
Microchip Technology Microprocessors - MPU BGA GRN IND MRLC 173In Stock
₱522.70
₱508.59
₱478.53
₱467.49
Min.: 1
Mult.: 1
ARM Cortex A5 1 Core 32 bit 500 MHz TFBGA-196 32 kB 32 kB 1.2 V SAMA5D2 SMD/SMT - 40 C + 125 C 72 I/O Tray
Texas Instruments Microprocessors - MPU Sitara ARM Cortex-A8 MPU 601In Stock
₱1,133.13
₱915.34
₱877.31
₱673.01
Min.: 1
Mult.: 1
ARM Cortex A8 1 Core 32 bit 600 MHz PBGA-298 32 kB 32 kB 1.1 V AM3352 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5748ABZXA 8In Stock
₱9,819.68
₱8,321.51
₱7,669.36
Min.: 1
Mult.: 1
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 2 x 32 kB 2 x 32 kB 1.15 V AM5748 SMD/SMT - 40 C + 105 C 247 I/O Tray
Texas Instruments Microprocessors - MPU Single-core 64-bit A rm Cortex-A53 dua 224In Stock
₱2,135.59
₱1,749.70
₱1,656.45
₱1,512.28
Min.: 1
Mult.: 1
ARM Cortex A53, ARM Cortex M4F, ARM Cortex R5F 4 Core 64 bit 1 GHz FCBGA-441 32 kB 32 kB 750 mV, 850 mV AM6421 SMD/SMT - 40 C + 105 C 198 I/O
NXP Semiconductors Microprocessors - MPU LS1012A - ST WE PFE GbE PCIe SATA 1G R2
This product may require additional documentation to export from the United States.
334In Stock
₱3,192.04
₱2,620.26
₱2,477.31
₱2,154.61
Min.: 1
Mult.: 1
ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
This product may require additional documentation to export from the United States.
23In Stock
₱11,440.55
₱10,487.17
Min.: 1
Mult.: 1
e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C 109 I/O Tray
Renesas Electronics Microprocessors - MPU RZ/A1LU 400MHz 3MB BGA176 Q2A no enc MP 297In Stock
₱877.31
₱757.67
₱725.77
₱688.35
Min.: 1
Mult.: 1
ARM Cortex A9 1 Core 32 bit 400 MHz LFBGA-176 32 kB 32 kB 1.1 V to 1.26 V RZ/A1L SMD/SMT - 40 C + 85 C 100 I/O Tray
Renesas Electronics Microprocessors - MPU RZ/A3UL MPU 13MMBGA NONSECURE CA55(BULK) 238In Stock
₱817.18
₱700.00
₱617.18
₱555.22
Min.: 1
Mult.: 1
BGA-361 RZ/A3UL SMD/SMT Tray
Microchip Technology Microprocessors - MPU BGA, Green, IND TEMP,MRL A 94In Stock
₱863.81
₱785.28
₱750.31
₱710.43
Min.: 1
Mult.: 1
ARM Cortex A5 1 Core 32 bit 536 MHz LFBGA-324 32 kB 32 kB 1.2 V SAMA5D3 SMD/SMT - 40 C + 85 C 160 I/O Tray