NUCLEO-L4P5ZG

STMicroelectronics
511-NUCLEO-L4P5ZG
NUCLEO-L4P5ZG

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32L4P5ZGT6U MCU, supports Arduino, ST Zio

May Stock: 20

Stock:
20 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,158.84 ₱1,158.84

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Development Boards
ARM Cortex M4
STM32L4P5ZGT6U
Bulk
Brand: STMicroelectronics
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: NUCLEO
Timbang ng Unit: 115 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-L4P5ZG STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-L4P5ZG STM32 Nucleo-144 Board provides an affordable and flexible way to try out new concepts and build prototypes using the STM32 microcontroller. The internal or external SMPS significantly reduces power consumption in Run mode for the compatible boards. The ST Zio connector, which extends the Arduino™ Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STMicroelectronics STM32 Nucleo-144 board integrates the ST-LINK debugger / programmer and does not require a separate probe. The STM32 Nucleo-144 Board includes the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.