STEVAL-MKI198V1K

STMicroelectronics
511-STEVAL-MKI198V1K
STEVAL-MKI198V1K

Mfr.:

Paglalarawan:
Temperature Sensor Development Tools Temperature probe kit based on STTS751

Lifecycle:
NRND:
Hindi inirerekomenda para sa mga bagong disenyo.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,882.10 ₱1,882.10

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Temperature Sensor
RoHS:  
Development Kits
Temperature Sensor
STTS751
Bulk
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Uri ng Produkto: Temperature Sensor Development Tools
Series: STEVAL-MKI198V1K
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 5.500 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
9025198085
ECCN:
EAR99

STEVAL-MKI198V1K Evaluation Kit

STMicroelectronics STEVAL-MKI198V1K Evaluation Kit consists of a probe with the STTS751 temperature sensor connected via a flat cable to the STEVAL-MKIGIBV1 adapter board. This creates an interface with the STEVAL-MKI109V3 motherboard. The STEVAL-MKI198V1K evaluation kit features a small package that allows it to be mounted on top of a very thin probe. This helps record temperature readings that aren't influenced by heat from other electronic components or boards. The STEVAL-MKI198V1K evaluation kit provides a complete STTS751 pinout and comes with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKIGIBV1 adapter board can be plugged into a standard DIL24 socket. The STEVAL-MKI109V3 motherboard features a high-performance 32-bit microcontroller that bridges the sensor and a PC.