EV30P71A

Microchip Technology
579-EV30P71A
EV30P71A

Mfr.:

Paglalarawan:
Touch Sensor Development Tools ATEVK-MXT288UD-A I2C Based Evaluation Kit

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱50,056.90 ₱50,056.90

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Touch Sensor
Evaluation Kits
Touchscreen Sensor
ATMXT288UD
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Para Magamit sa: MaxTouch Applications
Uri ng Interface: I2C
Uri ng Produkto: Touch Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ATEVK-MXT288UD-A Evaluation Kit (EV30P71A)

Microchip Technology ATEVK-MXT288UD-A Evaluation Kit (EV30P71A) is a complete I2C-based kit for developing applications based on the ATMXT288UD maXTouch® Touchscreen Controller. The ATMXT288UD is an automotive-qualified touchscreen controller optimized for smart surfaces and multi-function displays up to 6.5".

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.