LXM9518

Microchip Technology
494-LXM9518
LXM9518

Mfr.:

Paglalarawan:
Programmers - Universal & Memory Based Eval Board

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,858.42 ₱7,858.42

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Programmer - Universal at Nakabase sa Memory
RoHS:  
Programmers
EEPROM
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Para Magamit sa: LXK3301A, LXK3302A
Packaging: Bulk
Uri ng Produkto: Programmers - Universal & Memory Based
Dami ng Pack ng Pabrika: 1
Subcategory: Embedded Solutions
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8471900090
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
EAR99

LXM9518 Programmer For Inductive Position Sensor

Microchip Technology LXM9518 Programmer For Inductive Position Sensor provides a simple interface between the evaluation board and the laptop. The interface is provided with the help of Integrated Programming and Calibration Environment (IPCE) GUI. The LXM9518 programmer allows data capturing, measuring, and auto-calibration of the device. The inductive position sensor programmer can program EEPROMs and stimulate position output and auto-calibrate. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.