R-REF02-78S

RECOM Power
919-R-REF02-78S
R-REF02-78S

Mfr.:

Paglalarawan:
Power Management IC Development Tools R-78S3.3-0.1 Ref Design

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,487.70 ₱1,487.70
₱1,388.52 ₱6,942.60
₱1,332.84 ₱13,328.40
₱1,276.00 ₱31,900.00
₱1,223.80 ₱61,190.00
₱1,168.70 ₱116,870.00
₱1,167.54 ₱291,885.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
RECOM
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Reference Design Boards
Voltage Regulator - Switching Regulator
650 mV to 3.15 V
3.3 V
R-78S3.3-01
R-REF02-78S
Brand: RECOM Power
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: AT
Current ng Output: 100 mA
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: Eval Boards
Mga Alias ng # ng Piyesa : 21000331
Timbang ng Unit: 12.100 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

R-REF02-78S Reference Design Board

RECOM Power R-REF02-78S Reference Design Board generates 3.3V from a single AA battery and can directly be used in any application. This reference design board includes a battery holder and an R-78S3.3-0.1 boost converter. The R-REF02-78S reference design board features two jumper headers that ensure connectivity to the output voltage and the CTRL pin of the R-78S converter. This reference design board incorporates two mounting holes to allow snap-in or screw mounting. RECOM R-REF02-78S features an enable pin that puts the R-78S3.3-0.1 boost converter into sleep mode where it draws only 7µA from the battery.