KIT2407AUTOPM

STMicroelectronics
511-KIT2407AUTOPM
KIT2407AUTOPM

Mfr.:

Paglalarawan:
Power Management IC Development Tools Power management for automotive sample kit

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 22

Stock:
22 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
52 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 10
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱967.44 ₱967.44

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS: N
Evaluation Boards
LDO Voltage Regulator
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Para Magamit sa: Automotive
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 65 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

KIT2407AUTOPM Automotive Sample Kit

STMicroelectronics KIT2407AUTOPM Automotive Sample Kit is a comprehensive toolkit designed to support the development of advanced power management solutions in automotive applications. This kit includes a variety of AEC-Q100 Grade 1 compliant components, such as monolithic DC-DC switching regulators, energy-efficient DC/DC powered LED driver ICs, and high-performance low-dropout (LDO) linear voltage regulators. These components are specifically selected to meet the stringent requirements of automotive environments, ensuring robustness and efficiency. The STMicroelectronics KIT2407AUTOPM is ideal for applications such as automotive lighting systems, infotainment systems, advanced driver assistance systems (ADAS), battery management systems, and power management in electric and hybrid vehicles. By providing reliable and efficient power management solutions, this kit helps engineers design and test circuits that enhance the performance and safety of automotive electronics.