5P49V6968-EVK

Renesas Electronics
972-5P49V6968-EVK
5P49V6968-EVK

Mfr.:

Paglalarawan:
Clock & Timer Development Tools VersaClock 6E w/ Addt'l 7 x Outs EVK

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱8,001.10 ₱8,001.10

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Renesas Electronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Orasan at Timer
Evaluation Kits
Clock Generator
5P49V6968
1 kHz to 350 MHz
Bulk
Brand: Renesas Electronics
Uri ng Produkto: Clock & Timer Development Tools
Series: 5P49V6968
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: VersaClock
Timbang ng Unit: 767.115 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
9031809090
USHTS:
8542390090
ECCN:
EAR99

VersaClock® Programmable Clock ICs

Renesas Electronics VersaClock® Programmable Clock ICs are designed to simplify system design by replacing multiple discrete timing components. These programmable clock ICs feature 1.8V to 3.3V operating voltage, differential, and LVCMOS output types, multiple fractional dividers, and up to 3 Phase-Locked Loops (PLLs). The VersaClock programmable clock ICs offer flexibility, low power consumption, and performance to simplify system design. These programmable clock ICs can lower costs by reducing the Bill Of Materials (BOM) and board space. The VersaClock programmable ICs are ideal for consumer, telecommunications, data communications, and networking applications.

VersaClock® 6E Evaluation Boards

Renesas Electronics VersaClock® 6E Evaluation Boards are designed to evaluate the VersaClock 6E programmable clock generators. The Timing Commander™ software can configure and program the device to generate various frequencies with best-in-class performance. Renesas Electronics VersaClock 6E evaluation boards meet the stringent jitter requirements of PCI Express® Gen 1/2/3, USB 3.0, and 1G/10G Ethernet.