HSS-MOTHERBOARDEVM

Texas Instruments
595-SSMOTHERBOARDEVM
HSS-MOTHERBOARDEVM

Mfr.:

Paglalarawan:
Interface Development Tools HSS MOTHERBOARD EVM

May Stock: 4

Stock:
4 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,410.98 ₱3,410.98

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Interface
RoHS:  
Evaluation Modules
High Side Switch
TPS1HA08, TPS1HB08, TPS2HB16, TPS2HB35, TPS2HB50
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 40 C
Supply Voltage ng Pagpapatakbo: 3 V to 18 V
Uri ng Produkto: Interface Development Tools
Series: HSS-MOTHERBOARD
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

HSS-MOTHERBOARDEVM Switch Evaluation Module

Texas Instruments HSS-MOTHERBOARDEVM Switch Evaluation Module (EVM) is designed to evaluate the < 50mΩ Ron devices in TI's high-side switch portfolio. These devices include the TPS1HA08-Q1, TPS2HB08-Q1, TPS2HB16-Q1, TPS2HB35-Q1, and TPS2HB50-Q1. This evaluation module has a central socket for the supporting daughter card with the high-side switch device to be populated. The evaluation module supports single- and dual-channel low Ron (≤ 50mΩ) high-side driver applications. The purpose of the evaluation module is to facilitate the evaluation of the low Ron high side switches for the diagnostic features and drive resistive, capacitive, and inductive loads. The Texas Instruments HSS-MOTHERBOARDEVM does not come populated with the devices but allows any of the devices to be soldered down on the sample daughter card and used in the main motherboard.