S2GOSECURITYOPTIGAXTOBO1

Infineon Technologies
726-S2GOSECROPTIGAXT
S2GOSECURITYOPTIGAXTOBO1

Mfr.:

Paglalarawan:
Security / Authentication Development Tools Board/Adapter

May Stock: 333

Stock:
333 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,242.36 ₱1,242.36

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Security / Authentication
RoHS:  
Evaluation Boards
OPTIGA Trust X
I2C
Bulk
Brand: Infineon Technologies
Maximum na Operating Temperature: + 105 C
Minimum na Operating Temperature: - 40 C
Supply Voltage ng Pagpapatakbo: 3.13 V to 3.63 V
Uri ng Produkto: Security / Authentication Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : SP002349576
Timbang ng Unit: 10.566 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8543709860
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

S2GO SECURITY OPTIGA™ Trust X Shield2Go Board

Infineon Technologies S2GO SECURITY OPTIGA™ Trust X Shield2Go Board is a "plug and play" prototyping board based on the Shield2Go Evaluation Environment, and featuring the OPTIGA Trust X Security Controller.

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.