WRL-13225

SparkFun
474-WRL-13225
WRL-13225

Mfr.:

Paglalarawan:
Zigbee Development Tools - 802.15.4 XBee Explorer Serial Explorer Serial

May Stock: 193

Stock:
193 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,499.30 ₱1,499.30

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
SparkFun Electronics
Kategorya ng Produkto: Mga Zigbee Development Tool - 802.15.4
RoHS:  
XBee
Brand: SparkFun
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Uri ng Produkto: Zigbee Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 22.589 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XBee Explorer Serial

SparkFun XBee Explorer Serial is a simple-to-use, RS232-to-Serial base unit for the XBee line. This device works with all XBee modules that include Series 1 and Series 2.5, standard and Pro versions. The XBee Explorer serial is plugged into the XBee Explorer and an RS232 cable is attached to obtain direct access to serial programming pins on the XBee unit. This board also supports Data Terminal Ready (DTR) communication so that the XBee unit can be reprogrammed and configured.

XBee Adapter Shields

SparkFun XBee Adapter Shields help connect the XBee module to the computer and access the serial and programming pins of the DIGI XBee line. These boards also include the XBee shield, which provides an easy way to add wireless capability to Arduino projects. The XBee Explorer dongle can be plugged directly into the USB port, and the device acts as a gateway between the computer and the XBee. The XBee Explorer USB and the XBee Explorer serial provide direct access to the serial and programming pins on the XBee unit. The XBee Explorer USB is a USB-to-Serial base unit, while the XBee Explorer serial is an RS232-to-Serial base unit for the XBee.