EV08L38A

Microchip Technology
494-EV08L38A
EV08L38A

Mfr.:

Paglalarawan:
Ethernet Development Tools EVB-LAN8670-USB

May Stock: 192

Stock:
192
Maaaring Ipadala Agad
Inoorder:
318
Inaasahan 4/6/2026
457
TBD
Lead-Time ng Pabrika:
10
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,365.82 ₱2,365.82

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Ethernet
RoHS:  
Development Tools
USB Interface IC
LAN9500A, LAN8670
Ethernet, USB
5 V
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: VN
Mga Dimensiyon: 48 mm x 25 mm
Uri ng Produkto: Ethernet Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

EVB-LAN8670-USB Evaluation Board

Microchip Technology EVB-LAN8670-USB Evaluation Board utilizes Microchip’s LAN9500A Hi-Speed USB 2.0 to 10/100 Ethernet controller. It interconnects a USB interface with a 10BASE-T1S Ethernet network interface. Thus, the adapter serves as a network card that connects applications via USB to the 10BASE-T1S network interface.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.