STEVAL-IDB013V1

STMicroelectronics
511-STEVAL-IDB013V1
STEVAL-IDB013V1

Mfr.:

Paglalarawan:
Bluetooth Development Tools - 802.15.1 Evaluation platform based on BlueNRG-LPS system-on-chip

Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.

Availability

Stock:

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Bluetooth Development Tool - 802.15.1
Mga Paghihigpit sa Pagpapadala:
 Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
RoHS:  
Evaluation Boards
BlueNRG-332VC
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Para Magamit sa: Wireless Connectivity
Uri ng Interface: SPI
Packaging: Bulk
Uri ng Produkto: Bluetooth Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 23.100 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A992.C

STEVAL-IDB013V1 Evaluation Platform

STMicroelectronics STEVAL-IDB013V1 Evaluation Platform designed to develop and test BLUETOOTH® low energy applications. This platform uses low-power BlueNRG-LPS system-on-chip with environmental MEMS sensors, inertial, digital MEMS microphone, and various interface buttons and LEDs. This BlueNRG-LPS is compliant with the BLUETOOTH® low energy specification, supporting slave, simultaneous master and slave roles, master, 2Mbps, extended advertising, and scanning. The communication with three power options (USB only, battery only, external power supply) and a PC allows complex application development and testing flexibility. This BlueNRG-LPS offers a 64 MHz, 32-bit Arm® Cortex®-M0+ core, 192KB programmable flash memory, 24KB SRAM, MPU, and an extensive peripheral set The STEVAL-IDB013V1 evaluation platform features 3 user LEDs, 2 user buttons, a MEMS digital accelerometer/gyroscope, MEMS digital pressure/temperature sensor, and is RoHS compliant.