ENW89846AYKF

Panasonic
667-EVAL_PAN1740
ENW89846AYKF

Mfr.:

Paglalarawan:
Bluetooth Development Tools - 802.15.1 PAN1740 EVAL Kit Inc Two PAN1740ETUs

Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.

Availability

Stock:

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Panasonic
Kategorya ng Produkto: Mga Bluetooth Development Tool - 802.15.1
Mga Paghihigpit sa Pagpapadala:
 Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
RoHS:  
Evaluation Kits
PAN1740
3.3 V
Bluetooth
Uri ng Antenna Connector: Integrated
Brand: Panasonic
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: SK
Paglalarawan/Function: Evaluation kit, two USB development modules
Para Magamit sa: PAN1740
Uri ng Interface: USB
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Packaging: Bulk
Uri ng Produkto: Bluetooth Development Tools
Series: PAN1740
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : EVAL_PAN1740 EVAL_PAN1740 ENW-89846AYKF
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.