3076

Adafruit
485-3076
3076

Mfr.:

Paglalarawan:
Sub-GHz Development Tools Adafruit Feather 32u4 RFM69HCW Packet Radio - 868 or 915 MHz - RadioFruit

May Stock: 11

Stock:
11 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
1 Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,447.10 ₱1,447.10

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Adafruit
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Sub-GHz
RoHS:  
Development Boards
868 MHz to 915 MHz
ATSAMD21G18
3.3 V
SPI
Sub GHz
Brand: Adafruit
Paglalarawan/Function: Feather M0 radio
Para Magamit sa: ATSAMD21G18
Uri ng Produkto: Sub-GHz Development Tools
Series: Feather
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 5.500 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 900MHz RFM69HCW Packet Radio

Adafruit Feather 32u4 900MHz RFM69HCW Packet Radio is a microcontroller packet radio transceiver with built-in USB and battery charging. The device integrates Adafruit Feather 32u4 in a 900MHz radio module. Designers can use this 900MHz frequency module version for either 868MHz or 915MHz transmission and reception.