K016-P

M5Stack
170-K016-P
K016-P

Mfr.:

Paglalarawan:
WiFi Development Tools - 802.11 An upgrade of the original M5StickC with a bigger screen.

May Stock: 415

Stock:
415 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,176.82 ₱1,176.82

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
M5Stack
Kategorya ng Produkto: Mga WiFi Development Tool - 802.11
RoHS:  
ESP32-PICO-D4
5 V
Bulk
Brand: M5Stack
Mga Dimensiyon: 48.2 mm x 25.5 mm x 13.7 mm
Uri ng Interface: UART
Maximum na Operating Temperature: + 40 C
Minimum na Operating Temperature: 0 C
Uri ng Produkto: WiFi Development Tools
Series: CORE
Dami ng Pack ng Pabrika: 10
Subcategory: Development Tools
Timbang ng Unit: 21 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8471500150
ECCN:
5A992.C

M5StickC PLUS with Watch Accessories

M5Stack M5StickC PLUS with Watch Accessories is an upgrade of the M5StickC that is powered by ESP32-PICO-D4 with Bluetooth® 4.0 and Wi-Fi®. This device is a portable, easy-to-use, open-source, and IoT development board. The M5StickC PLUS will enable users to realize their ideas, enrich their creativity, and speed up their IoT prototyping. This device features a compact body that is integrated with rich hardware resources such as infrared, RTC, Microphone, LED, IMU, buttons, and PMU. The buzzer, bigger screen (1.14-inch and 135 x 240 resolution LCD screen), and stable hardware design are improvements from their previous versions. This revision increases the display area by 18.7% and the battery capacity from 95mAh to 120mAh. The device also supports the HAT and Unit family of products.