DISCOVERY-ADAPT

Texas Instruments
595-DISCOVERY-ADAPT
DISCOVERY-ADAPT

Mfr.:

Paglalarawan:
WiFi Development Tools - 802.11 EM CONNECTION ADAPTE R EVM W/CC31BP

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,740.58 ₱1,740.58

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga WiFi Development Tool - 802.11
RoHS:
Adapter Boards
CC3100, STM32F4
2.4 GHz
802.11 b/g/n
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Para Magamit sa: CC3100BOOST, CC31XXEMUBOOST, MSP430F5529
Uri ng Produkto: WiFi Development Tools
Series: DISCOVERY-ADAPT
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: SimpleLink
Timbang ng Unit: 10.472 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DISCOVERY-ADAPT Discovery Adaptor Board

Texas Instruments DISCOVERY-ADAPT Discovery Adaptor Board is an interface between the SimpleLink™ Wi-Fi®CC31xx BoosterPack™ plug-in module and the STM32F4, a non-TI MCU. This board provides extended development capabilities by enabling a seamless connection between the CC31xx BoosterPack plug-in module and the discovery kits. This allows developers to easily add TI SimpleLink Wi-Fi to embedded end products that have the STM32 as the main MCU.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.