STM32F429I-DISC1

STMicroelectronics
511-STM32F429I-DISC1
STM32F429I-DISC1

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM Discovery kit STM32F429ZI MCU * New order code STM32F429I-DISC1 (replaces STM32F

May Stock: 401

Stock:
401 Maaaring Ipadala Agad
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1   Maximum: 25
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,802.06 ₱1,802.06

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
32F429IDISCOVERY
Discovery Kits
ARM Cortex M4
STM32F429
Bulk
Brand: STMicroelectronics
Paglalarawan/Function: Discovery kit with STM32F429ZI MCU
Uri ng Interface: USB
Supply Voltage ng Pagpapatakbo: 3 V, 5 V
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: STM32 DISCOVERY
Timbang ng Unit: 199.584 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

STM32F429I-DISC1 Discovery Kit

STMicroelectronics STM32F429I-DISC1 Discovery Kit leverages the capabilities of STM32F429 high-performance microcontrollers. This allows users to easily develop rich applications with advanced Graphic User interfaces.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.