EAK00380

Embedded Artists
924-EAK00380
EAK00380

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱15,561.40 ₱15,561.40

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Embedded Artists
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Development Kits
ARM Cortex M4, ARM Cortex M7
i.MX RT1176 uCOM
Bulk
Brand: Embedded Artists
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: VN
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

iMX RT1176 uCOM Board

Embedded Artists iMX RT1176 uCOM Board provides a quick and easy solution for implementing a high-performance Arm® Cortex®-M7/M4 based design. This board is the highest performing Cortex-M solution with real-time operation and an applications processor level of functionality that delivers 6468 CoreMark/2974 DMIPS at 1000/400MHz. The iMX RT1176 board features very low dynamic power consumption that is enabled by an integrated DC-DC converter and efficient power gating. This board consists of a 2D vector graphics core and display interfaces that support up to 1920 x 1080 pixel resolution at 30Hz. The iMX RT1176 uCOM board offers high security enabled by AES-128/256, elliptical curve cryptography, RSA-4096 encryption algorithms, hashing acceleration for SHA-256/512, and on-the-fly QSPI flash decryption. Typical applications include graphical interface solutions for home, building and industrial control, communication solutions, and connected real-time systems.