DM160228

Microchip Technology
579-DM160228
DM160228

Mfr.:

Paglalarawan:
Development Boards & Kits - PIC / DSPIC Explorer 8 Dev Kit

Lifecycle:
End of Life:
Naka-iskedyul para sa kalumaan at ihihinto na ng manufacturer.

May Stock: 18

Stock:
18 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,332.94 ₱7,332.94

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Development Board at Kit - PIC / DSPIC
RoHS:  
Development Kits
PIC
8 bit PIC MCUs
Brand: Microchip Technology
Lapad ng Data Bus: 8 bit
Paglalarawan/Function: Explorer 8 development kit
Uri ng Produkto: Development Boards & Kits - PIC / DSPIC
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : EV58G97A
Timbang ng Unit: 220 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Explorer 8 Development Kit (DM160228)

Microchip Explorer 8 Development Kit (DM160228) is a full-featured development board and platform for 8-bit PIC® microcontrollers. This has been designed to be the primary tool for 8-bit development with support for various functions. This kit features several options for external sensors, off-board communication, and human interface. Additionally, it offers ample room for expansion. This makes it an excellent solution for developers and engineers looking for a tool with the most supported 8-bit PIC MCUs. Two Digilent Pmod™ interfaces, two MikroElectronika Click™ board sockets, and two custom expansion headers allow you to quickly adapt as your development needs change. The Explorer 8 Development Kit supports several program and debug solutions, including the PICkit™3, ICD3, and MPLABA® REAL ICE™ In-Circuit Emulator.

8-Bit Development Platforms

Microchip Technology 8-Bit Development Platforms are designed to help engineers fully integrate 8-bit PIC® microcontrollers (MCUs) into embedded designs. Featured boards and kits include the Curiosity Development Board and the Explorer 8 Development Kit. The Curiosity Development Board (DM164137) is offered as a fully-integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Explorer 8 Development Kit (DM160228) is a full-featured development board and platform for 8-bit PIC microcontrollers and is designed to be the main tool for 8-bit development.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.