EV59F82A

Microchip Technology
579-EV59F82A
EV59F82A

Mfr.:

Paglalarawan:
Development Boards & Kits - AVR AVR64DU32-CNANO

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 22

Stock:
22
Maaaring Ipadala Agad
Inoorder:
45
Inaasahan 3/19/2026
47
Inaasahan 3/23/2026
Lead-Time ng Pabrika:
10
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱591.02 ₱591.02

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Development Board at Kit - AVR
RoHS:  
Evaluation Kits
AVR
AVR64DU32
Brand: Microchip Technology
Uri ng Interface: USB
Uri ng Produkto: Development Boards & Kits - AVR
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: AVR64DU32
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

AVR64DU32 Curiosity Nano Evaluation Kit

Ang Microchip Technology AVR64DU32 Curiosity Nano Evaluation Kit ay hardware platform para i-evaluate ang mga AVR® DU family microcontroller. Ang evaluation kit na ito ay may fully integrated programmer at debugger kaya napakadaling i-integrate sa Microchip MPLAB X. Nagtatampok ang AVR64DU32 evaluation kit ng variable-voltage power supply, mga dual USB Type-C® connector, virtual serial port, at DGI, kaya napakadaling i-integrate sa mga custom design. Ang package content ay binubuo ng AVR64DU32 Curiosity Nano evaluation board at dalawang 100mil, 1x 19 pin header strips.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.