SLWRB4170A

Silicon Labs
634-SLWRB4170A
SLWRB4170A

Mfr.:

Paglalarawan:
Development Boards & Kits - Wireless EFR32MG12 QFN68, 2400 and 868-915 MHz 19 dBm Dual Band Radio Board

May Stock: 19

Stock:
19 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
9 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,364.00 ₱3,364.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Silicon Labs
Kategorya ng Produkto: Mga Development Board at Kit - Wireless
RoHS:  
EFR32MG12
Development Boards
ARM Cortex M4
868 MHz to 2.4 GHz
EFR32MG12
Bulk
Brand: Silicon Labs
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: NO
Uri ng Produkto: Development Boards & Kits - Wireless
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: EFR32
Timbang ng Unit: 92.445 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C

SLWRB4170A 2.4GHz & 868-915Mhz +19dBm Radio Board

Silicon Labs SLWRB4170A 2.4GHz and 868MHz to 915MHz +19dBm Radio Board is designed to provide a platform to develop and/or evaluate the EFR32MG12 Mighty Gecko Wireless System-on-Chips. This radio board is directly connected to the wireless starter kit mainboard and comes equipped with the EFR32MG12 mighty gecko wireless SoC. The wireless starter kit with BRD4170A radio board provides all the necessary tools to develop wireless applications. The mainboard features an onboard J-Link debugger, Advanced Energy Monitor (AEM), Virtual COM (VCOM) port, and Packet Trace Interface (PTI). The AEM monitors current and voltage in real time, while the VCOM provides an easy-to-use serial port connection over USB or Ethernet. The PTI provides debug information about packets transmitted and received over wireless links. The SLWRB4170A radio board features a 1.28" LCD-TFT display (128 pixels x 128 pixels resolution) to aid in the development of interactive applications.